Eaton Electronics Ferrite Beads

Results: 280
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Eaton Electronics Ferrite Beads 1000 OHM 0.3A 23.800In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 1 kOhms 300 mA 25 % 650 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 120 OHM .8A 21.970In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 800 mA 25 % 150 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 220 OHM 1.3A SMT 13.155In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 600 mA 25 % 300 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 30 OHM 1.3A SMT 20.870In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 30 Ohms 1.3 A 25 % 80 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 500 OHM .7A 13.018In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 500 Ohms 500 mA 25 % 400 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 600 OHM .5A 18.588In Stock
10.000Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 10.000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 600 Ohms 500 mA 25 % 500 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 0 OHM @ 100MHZ 6A 5.382In Stock
4.000Expected 10/06/2026
Min.: 1
Mult.: 1
Reel: 4.000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 0 Ohms 6 A 0 Ohms to 15 Ohms 20 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 1K OHM .6A 1.834In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 4.000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 1 kOhms 600 mA 25 % 400 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 120 OHM 2.0A 14.881In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 65 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 150 OHM 5.0A SMT 9.923In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 15 Ohms 5 A 9 Ohms to 21 Ohms 30 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 180 OHM 1.5A SMT 8.170In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 120 OHM 2.0A 4.512In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 30 Ohms 4 A 25 % 30 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 500 OHM 1.2A SMT 12.871In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 500 Ohms 1.2 A 25 % 180 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 60 OHM 3A 9.320In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 60 Ohms 3 A 25 % 40 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 600 OHM 1.2A 9.503In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1.2 A 25 % 180 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 0 OHM 6A 24.043In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 0 Ohms 6 A 0 Ohms to 15 Ohms 10 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 1000 OHM 1.5A 79.530In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1.5 A 25 % 120 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 600 OHM 1.2A 3.497In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 11 Ohms 6 A 7 Ohms to 15 Ohms 10 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 15O 6.0A SMT 8.526In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 15 Ohms 6 A 9 Ohms to 21 Ohms 10 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 220 OHM 2.5A 7.426In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2.5 A 25 % 80 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 30 OHM 6A 34.195In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 30 Ohms 6 A 25 % 10 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 500 OHM 2A 5.825In Stock
8.000Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 4.000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 500 Ohms 2 A 25 % 100 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 60 OHM 3.5A 9.992In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3.5 A 25 % 40 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 600 OHM 2A 10.786In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 0 OHM 100MHZ 6A 5.919In Stock
4.000Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 4.000

MFBM1V Ferrite Beads SMD/SMT 1206 (3216 metric) 0 Ohms 6 A 0 Ohms to 15 Ohms 10 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel