Murata Electronics Ferrite Beads

Results: 1.164
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below 5.345In Stock
Min.: 1
Mult.: 1
: 4.000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 75 Ohms 700 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 180 OHM 25% Alternate Sizing Guide Below 16.797In Stock
Min.: 1
Mult.: 1
: 4.000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 9.266In Stock
Min.: 1
Mult.: 1
: 4.000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 920 mA 145 mOhms - 55 C + 175 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 19.742In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.2 A 25 % 155 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 17.944In Stock
Min.: 1
Mult.: 1
: 4.000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 1.9 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 31ohm 30% 1200mA 3.963In Stock
Min.: 1
Mult.: 1
: 2.000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 31 Ohms 1.2 A 30 % 155 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 60 OHM Alternate Sizing Guide Below 27.464In Stock
Min.: 1
Mult.: 1
: 4.000

BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3.5 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 70 OHM Alternate Sizing Guide Below 37.617In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0201 40ohm 40% 150mA 22.497In Stock
Min.: 1
Mult.: 1
: 15.000

BLA03 Filters SMD/SMT 0201 (0603 metric) 40 Ohms 150 mA 40 % 2.2 Ohms - 40 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 900 OHM 0201 PER /100 16.945In Stock
15.000Expected 01/10/2026
Min.: 1
Mult.: 1
: 15.000

BLA03 Filters SMD/SMT 0201 (0603 metric) 1.5 kOhms 100 mA 40 % 3 Ohms - 40 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1In Stock
Min.: 1
Mult.: 1
: 2.000

NFZ EMI Filters SMD/SMT 9.8 Ohms 2.1 A 30 % 53 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.55 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 12ohm 5% NONAUTO 13.066In Stock
15.000Expected 30/09/2026
Min.: 1
Mult.: 1
: 1.500

BLE32SN Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 12 Ohms 20 A 5 Ohms 600 uOhms - 55 C + 125 C 3.2 mm 2.5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 30 OHM 100MHZ 49.284In Stock
60.000Expected 05/01/2027
Min.: 1
Mult.: 1
: 1.500

BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 30 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 2.0 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 9.228In Stock
Min.: 1
Mult.: 1
: 4.000
BLM18_H 0603 (1608 metric) 1 kOhms 600 mA 1.6 mm 0.8 mm AEC-Q200 Reel, Cut Tape
Murata Electronics Ferrite Beads 0805in / 2012mm SMD AEC-Q200 PowerTrain Tmax=1.05mm DCR=0.2ohm Max. 125degC 11.297In Stock
Min.: 1
Mult.: 1
: 4.000

BLM21_H Ferrite Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1.15 A 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 1.25 mm AEC-Q200 Reel, Cut Tape
Murata Electronics Ferrite Beads 0805in / 2012mm SMD AEC-Q200 PowerTrain Tmax=1.05mm DCR=0.14ohm Max. 125degC 3.837In Stock
4.000Expected 15/12/2026
Min.: 1
Mult.: 1
: 4.000

BLM21_H Ferrite Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1.4 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 1.25 mm AEC-Q200 Reel, Cut Tape
Murata Electronics Ferrite Beads 0402 60ohm 25% 5A AEC-Q200 DC PWR Line 22.804In Stock
90.000On Order
Min.: 1
Mult.: 1
: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 2.5 A 25 % 32 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 600ohm 25% 5A AEC-Q200 DC PWR Line 108.674In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 900 mA 25 % 230 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 80ohm 25% 5A AEC-Q200 13.496In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 2.3 A 25 % 38 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 1200ohm 0.11ohm 25% 5A POWRTRN AEC-Q200 10.489In Stock
9.000Expected 10/11/2026
Min.: 1
Mult.: 1
: 3.000

BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 600ohm 0.055ohm 25% 11.535In Stock
12.000Expected 23/09/2026
Min.: 1
Mult.: 1
: 3.000

BLM21H Ferrite Beads SMD/SMT 600 Ohms 2.3 A 75 mOhms - 55 C + 125 C 2 mm 2 mm 1.25 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 8000ohm 0.70ohm 25% 72.136In Stock
Min.: 1
Mult.: 1
: 3.000

BLM21H Ferrite Beads SMD/SMT 8 kOhms 650 mA 900 mOhms - 55 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1206 50ohm 0.0016ohm 25% 6A POWRTRN AEC-Q200 11.085In Stock
12.000Expected 11/08/2026
Min.: 1
Mult.: 1
: 3.000

BLM31_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 70.562In Stock
Min.: 1
Mult.: 1
: 10.000

BLA Ferrite Chip Bead Arrays SMD/SMT 0804 (2010 metric) 220 Ohms 100 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 111.135In Stock
90.000Expected 21/01/2027
Min.: 1
Mult.: 1
: 10.000

BLA Ferrite Chip Bead Arrays SMD/SMT 0804 (2010 metric) 600 Ohms 100 mA 25 % 800 mOhms - 55 C + 125 C 2 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel