Ferrite Beads

Results: 487
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Pulse Electronics Ferrite Beads 300 mA 25 % IMP=1 kOhms Shielded SMD/SMT DCR=600 mOhms - 55 C to + 125 C 8.000In Stock
Min.: 1
Mult.: 1
: 4.000

ABSJ Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 300 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=180 Ohms Shielded SMD/SMT DCR=400 mOhms - 55 C to + 125 C 39.890In Stock
Min.: 1
Mult.: 1
: 10.000

BBSY Ferrite Beads SMD/SMT 0402 (1005 metric) 180 Ohms 400 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=30 Ohms Shielded SMD/SMT DCR=22 mOhms - 55 C to + 125 C 6.280In Stock
Min.: 1
Mult.: 1
: 10.000

BBUP Ferrite Beads SMD/SMT 0402 (1005 metric) 30 Ohms 3 A 25 % 22 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 330Ohms RDC=0.05Ohms 3000mA 19.831In Stock
Min.: 1
Mult.: 1
: 4.000

BBUP Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120 Ohms 3A 40mOhms 0603 57.605In Stock
Min.: 1
Mult.: 1
: 4.000

BBHV Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads For Power Line Under 1 GHz 74.187In Stock
Min.: 1
Mult.: 1
: 10.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 500 mA 25 % 490 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1806 60Ohms SMT FERRITE CHIP BEAD 17.630In Stock
Min.: 1
Mult.: 1
: 2.000

PFB Ferrite Chip Beads SMD/SMT 60 Ohms 6 A 10 mOhms - 40 C + 105 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1206 120Ohms SMT FERRITE CHIP BEAD 49.607In Stock
Min.: 1
Mult.: 1
: 3.000

PFB Ferrite Chip Beads SMD/SMT 120 Ohms 3 A 30 mOhms - 40 C + 105 C 3.2 mm 1.6 mm 0.85 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 20V 24A 170nH 2Phase 0.2mOhms 125C 702In Stock
Min.: 1
Mult.: 1
: 900

PGL Power Beads SMD/SMT 20 % 200 mOhms - 40 C + 125 C 12.3 mm 8 mm 4 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 20V 24A 170nH 3Phase 0.2mOhms 125C 712In Stock
Min.: 1
Mult.: 1
: 900

PGL Power Beads SMD/SMT 20 % 200 mOhms - 40 C + 125 C 18.3 mm 8 mm 4 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 20V 24A 170nH 4Phase 0.2mOhms 125C 712In Stock
Min.: 1
Mult.: 1
: 900

PGL Power Beads SMD/SMT 20 % 200 mOhms - 40 C + 125 C 24.3 mm 8 mm 4 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1206 600Ohms SMT FERRITE CHIP BEAD 13.777In Stock
Min.: 1
Mult.: 1
: 3.000

PFB Ferrite Chip Beads SMD/SMT 50 Ohms 3 A 30 mOhms - 40 C + 105 C 3.2 mm 1.6 mm 0.85 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0603 120Ohms SMT FERRITE CHIP BEAD 108.112In Stock
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 120 Ohms 500 mA 180 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 20V 24A 170nH 2-Phase 0.25mohm -40 / 125C 1.800In Stock
Min.: 1
Mult.: 1
: 600

PGL725XHLT Power Beads SMD/SMT 250 uOhms - 40 C + 125 C 12.3 mm 8 mm 6 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 20V 24A 170nH 3-Phase 0.25mohm -40 125C 1.800In Stock
Min.: 1
Mult.: 1
: 600

PGL725XHLT Power Beads 250 uOhms - 40 C + 125 C 18.3 mm 8 mm 6 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 20V 24A 170nH 4-Phase 0.25mohm -40 125C 1.775In Stock
Min.: 1
Mult.: 1
: 600

PGL725XHLT Power Beads 250 uOhms - 40 C + 125 C 24.35 mm 8 mm 6 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 100mOhms, 0805, Multilayer Ferrite Chip Beads 58.009In Stock
Min.: 1
Mult.: 1
: 4.000

PB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 40 C + 85 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 60Ohms RDC=0.06Ohms 700mA 132.000In Stock
Min.: 1
Mult.: 1
: 4.000

BBGK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 700 mA 25 % 60 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 220Ohms RDC=0.1Ohms 2000mA 102.192In Stock
Min.: 1
Mult.: 1
: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads For Power Line Under 1 GHz 97.945In Stock
108.000Expected 11/09/2026
Min.: 1
Mult.: 1
: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1000Ohms RDC=0.12Ohms 1500mA 56.980In Stock
Min.: 1
Mult.: 1
: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1.5 A 25 % 120 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 470Ohms RDC=0.1Ohms 2000mA 81.495In Stock
Min.: 1
Mult.: 1
: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1000Ohms RDC=0.15Ohms 1200mA 29.980In Stock
Min.: 1
Mult.: 1
: 3.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 1.2 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 600Ohms RDC=0.1Ohms 2000mA 27.515In Stock
Min.: 1
Mult.: 1
: 3.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 3216 (1206 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 220Ohms RDC=0.040Ohms 2500mA 84.461In Stock
Min.: 1
Mult.: 1
: 4.000

BBUP Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.5 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel