0.6 mm Ferrite Beads

Results: 148
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TDK Ferrite Beads 0603 600ohms 500mA Signal Line AEC-Q200 125.936In Stock
Min.: 1
Mult.: 1
: 4.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 180ohms 2A 50mOhms 0603 Ferrite Chip 141.441In Stock
Min.: 1
Mult.: 1
: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads FB SMD 0603inch 100o hm INFOTMT Alternate Sizing Guide Below 28.893In Stock
Min.: 1
Mult.: 1
: 4.000

BLM18_Z Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3.7 A 25 % 26 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 2000mA Power Line AEC-Q200 204.583In Stock
Min.: 1
Mult.: 1
: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 45 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 30 OHM Alternate Sizing Guide Below 93.079In Stock
Min.: 1
Mult.: 1
: 4.000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 22ohm,8.0A,-55-125C 8.027In Stock
32.000On Order
Min.: 1
Mult.: 1
: 4.000

MPZ Chip Beads SMD/SMT 0603 (1608 metric) 22 Ohms 8 A 7 Ohms 4 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads Beads,Auto,22ohm,8.0A,-55-125C 6.423In Stock
Min.: 1
Mult.: 1
: 4.000

MPZ Chip Beads SMD/SMT 0603 (1608 metric) 22 Ohms 8 A 7 Ohms 4 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 2000MA Alternate Sizing Guide Below 34.898In Stock
80.000On Order
Min.: 1
Mult.: 1
: 4.000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1500 OHM 25% INFOTAI NMENT Alternate Sizing Guide Below 69.531In Stock
60.000Expected 03/08/2026
Min.: 1
Mult.: 1
: 4.000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 500 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM Alternate Sizing Guide Below 73.738In Stock
Min.: 1
Mult.: 1
: 4.000

BLM18_Z Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 1.2 A 25 % 222 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600 OHM 25% 0.5A 103.633In Stock
84.000Expected 05/10/2026
Min.: 1
Mult.: 1
: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 100ohms 3A 30mOhms 0603 Ferrite Chip 443.396In Stock
544.000Expected 16/09/2026
Min.: 1
Mult.: 1
: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 100ohms 3000mA Power Line AEC-Q200 67.126In Stock
Min.: 1
Mult.: 1
: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120ohms 2A 45mOhms 0603 Ferrite Chip 89.957In Stock
56.000Expected 16/11/2026
Min.: 1
Mult.: 1
: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 45 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 30ohms 5A 10mOhms 0603 Ferrite Chip 238.419In Stock
Min.: 1
Mult.: 1
: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 5 A 10 Ohms 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 60ohms 3.5A 20mOhms 0603 Ferrite Chip 84.563In Stock
48.000Expected 19/10/2026
Min.: 1
Mult.: 1
: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 3.5 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8.5 OHMS 2.020In Stock
12.000On Order
Min.: 1
Mult.: 1
: 4.000

BLE Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 8.5 Ohms 5 A 25 % 4 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 4.000In Stock
12.000Expected 09/11/2026
Min.: 1
Mult.: 1
: 4.000

BLE Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 8.5 Ohms 8 A 25 % 4 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8.5 OHM 287In Stock
4.000Expected 23/09/2026
Min.: 1
Mult.: 1
: 4.000

BLE Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 8.5 Ohms 8 A 25 % 4 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120MHz 0.045Ohm 25% 1608 AEC-Q200 25.245In Stock
Min.: 1
Mult.: 1
: 4.000

KPZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 45 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape
TDK Ferrite Beads 30MHz 0.015Ohm 10OHM 1608 AEC-Q200 23.694In Stock
Min.: 1
Mult.: 1
: 4.000

KPZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 5 A 10 Ohms 15 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 300ohms 500mA SMD Signal Line 3.405In Stock
Min.: 1
Mult.: 1
: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 600ohms 500mA SMD Signal Line 2.121In Stock
Min.: 1
Mult.: 1
: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 500mA SMD Signal Line 525In Stock
Min.: 1
Mult.: 1
: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 600ohms 500mA SMD Signal Line 2.084In Stock
Min.: 1
Mult.: 1
: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel