5 mm Ferrite Beads

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Fair-Rite Ferrite Beads 44 SM WOUND BEAD Z=375 OHM @ 100MHz 2.775In Stock
Min.: 1
Mult.: 1
: 1.500

27 Ferrite Chip Beads, Differential Mode SMD/SMT 375 Ohms 5 A 3.8 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 80ohms 100MHz 6A Monolithic 1812 SMD 8.765In Stock
10.000Expected 07/09/2026
Min.: 1
Mult.: 1
: 2.500

HI Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 80 Ohms 6 A 10 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 100ohms 100MHz 8A Monolithic 1812 SMD 33.604In Stock
50.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2.500

HI Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 100 Ohms 8 A 10 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 120ohms 0.4ohms 400mA 10.000In Stock
Min.: 1
Mult.: 1
: 2.500

LI Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 400 mA 400 mOhms - 40 C + 125 C 4.5 mm 3.2 mm 5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 52 SM Bead 100MHz@700OHM 2.987In Stock
Min.: 1
Mult.: 1
: 9.000

27 Ferrite Chip Beads, Differential Mode SMD/SMT 700 Ohms 5 A 6.2 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 114In Stock
Min.: 1
Mult.: 1
: 300

BLT Ferrite Beads SMD/SMT 68 Ohms 11 A 10 mOhms - 55 C + 150 C 5 mm 5 mm 5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 SM BEAD Z=600 OHM a.100MHz 4.479In Stock
Min.: 1
Mult.: 1

27 Ferrite Chip Beads, Differential Mode SMD/SMT 600 Ohms 5 A 6.2 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Bulk
Fair-Rite Ferrite Beads 44 SM BEAD Z=575 OHM @250MHz
96.696On Order
Min.: 1
Mult.: 1
: 9.000

27 Ferrite Chip Beads, Differential Mode SMD/SMT 600 Ohms 5 A 6.2 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik 742730321
Wurth Elektronik Ferrite Beads WE-MLS Multiline EMI Suppression Ferrite 150 Ohms a. 100 MHz Lead-Time 27 Weeks
Min.: 1
Mult.: 1

WE-MLS Multiline EMI Suppression Ferrite Through Hole 115 Ohms 25 % - 55 C + 125 C 11.2 mm 11.2 mm 5 mm Tube