10 mm Ferrite Beads

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Wurth Elektronik Ferrite Beads WE-UKW L=3.5mm 100MHz @ 1240Ohms 3A 400In Stock
Min.: 200
Mult.: 200

WE-UKW Ferrite Beads Radial 1.24 kOhms 3 A 25 % - 25 C + 125 C 10 mm 6 mm Bulk
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms 4.535In Stock
5.000Expected 15/02/2027
Min.: 1
Mult.: 1

Bead L Ferrite Beads Axial 2 Ohms 5 A - 20 C + 70 C 10 mm 3.4 mm Bulk


KEMET Ferrite Beads 2A Bead Winding 956In Stock
1.000Expected 28/01/2027
Min.: 1
Mult.: 1
Max.: 1.000

Bead W Ferrite Beads Radial 2 A - 20 C + 60 C 10 mm 7.62 mm 7.62 mm Bulk
Laird Ferrite Beads 835ohms 100MHz 5A Thru-hole 3.910In Stock
10.000Expected 03/08/2026
Min.: 1
Mult.: 1

28C Ferrite Beads on Leads 835 Ohms 5 A 10 mOhms 10 mm 6 mm Bulk
Fastron Ferrite Beads Leaded Ferrite Bead 824In Stock
Min.: 1
Mult.: 1
: 1.000

Wide Band Chokes and Beads Axial 60 Ohms 3 A - 55 C + 85 C 10 mm 3.6 mm Ammo Pack
Wurth Elektronik Ferrite Beads WE-UKW L=40mm 100MHz @ 800Ohms 3A
10.370On Order
Min.: 1
Mult.: 1

WE-UKW EMI Suppression Ferrite Beads Axial 800 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-UKW L=25mm 100MHz @ 950Ohms 3A
1.800On Order
Min.: 1
Mult.: 1

WE-UKW EMI Suppression Ferrite Beads Radial 950 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C 10 mm 6 mm Bulk
Fair-Rite Ferrite Beads 61 Wound Bead 10MHz@100OHM Non-Stocked Lead-Time 20 Weeks
Min.: 4.000
Mult.: 4.000

29 Ferrite Beads Radial 565 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-UKW L=3.5mm 100MHz @ 961Ohms 3A Non-Stocked Lead-Time 22 Weeks
Min.: 200
Mult.: 200

WE-UKW Ferrite Beads Radial 961 Ohms 3 A 25 % - 25 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-AENA Na Cryst Blk 10.2mm 15,6Ohm AECQ2 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

WE-AENA EMI Suppression Ferrite Beads Axial 15.6 Ohms 30 % - 40 C + 125 C 10 mm 21.3 mm AEC-Q200 Tray
Wurth Elektronik Ferrite Beads WE-AENA Na Cryst Blk 15.2mm 14Ohms AECQ2 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

WE-AENA EMI Suppression Ferrite Beads Axial 14 Ohms 30 % - 40 C + 125 C 10 mm 15.3 mm AEC-Q200 Tray
KEMET Ferrite Beads 2A Bead Winding Non-Stocked Lead-Time 33 Weeks
Min.: 1.000
Mult.: 500

Bead W Ferrite Beads Radial 2 A - 20 C + 60 C 10 mm 7.62 mm 7.62 mm Bulk