Eaton Ferrite Beads

Results: 280
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Eaton Electronics Ferrite Beads Ferrite B IND 300 OHM 2.2A 2 PADS SMT 20.775In Stock
Min.: 1
Mult.: 1
: 4.000

MFBA2 Ferrite Beads SMD/SMT 30 Ohms 2.2 A 70 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 470 OHM 2.0A 2 PADS SMT 19.750In Stock
Min.: 1
Mult.: 1
: 4.000

MFBA2 Ferrite Beads SMD/SMT 0402 (1005 metric) 470 Ohms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 1000 OHM 1.5A 2 PADS SMT 9.600In Stock
Min.: 1
Mult.: 1
: 4.000

MFBA2 Ferrite Beads SMD/SMT 0805 (2012 metric) 1 kOhms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 470 OHM 1.0A 2 PADS SMT 20.127In Stock
Min.: 1
Mult.: 1
: 4.000

MFBA2 Ferrite Beads SMD/SMT 0805 (2012 metric) 470 Ohms 1 A 200 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 110 OHM 4A 2 PADS 49.185In Stock
Min.: 1
Mult.: 1
: 4.000

MFBA2 Ferrite Beads SMD/SMT 0805 (2012 metric) 110 Ohms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 180 OHM 4.0A 2 PADS SMT 6.681In Stock
4.000Expected 11/08/2026
Min.: 1
Mult.: 1
: 4.000

MFBA2 Ferrite Beads SMD/SMT 0805 (2012 metric) 180 Ohms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 330 OHM 2.8A 2 PADS SMT 19.490In Stock
Min.: 1
Mult.: 1
: 4.000

MFBA2 Ferrite Beads SMD/SMT 0805 (2012 metric) 330 Ohms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 470 OHM 2.5A 2 PADS SMT 19.706In Stock
Min.: 1
Mult.: 1
: 4.000

MFBA2 Ferrite Beads SMD/SMT 0805 (2012 metric) 470 Ohms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 600 OHM 2.3A 2 PADS SMT 18.400In Stock
Min.: 1
Mult.: 1
: 4.000

MFBA2 Ferrite Beads SMD/SMT 0805 (2012 metric) 600 Ohms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND K 1000 OHM 0.2A 2 PADS SMT 29.460In Stock
Min.: 1
Mult.: 1
: 10.000

MFBA3 Ferrite Beads SMD/SMT 1 kOhms 200 mA 1.2 Ohms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 120 OHM 0.1A 2 PADS SMT 51.000In Stock
Min.: 1
Mult.: 1
: 10.000

MFBA3 Ferrite Beads SMD/SMT 121 Ohms 100 mA 300 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 220 OHM 0.1A 2 PADS SMT 50.000In Stock
Min.: 1
Mult.: 1
: 10.000

MFBA3 Ferrite Beads SMD/SMT 220 Ohms 100 mA 400 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 300 OHM 0.1A 2 PADS SMT 50.000In Stock
Min.: 1
Mult.: 1
: 10.000

MFBA3 Ferrite Beads SMD/SMT 30 Ohms 100 mA 500 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 60 OHM 0.3A 2 PADS SMT 50.000In Stock
Min.: 1
Mult.: 1
: 10.000

MFBA3 Ferrite Beads SMD/SMT 60 Ohms 300 mA 250 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 600 OHM 0.2A 2 PADS SMT 40.605In Stock
Min.: 1
Mult.: 1
: 10.000

MFBA3 Ferrite Beads SMD/SMT 600 Ohms 200 mA 800 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND M 120 OHM 0.3A 2 PADS SMT 49.917In Stock
Min.: 1
Mult.: 1
: 10.000

MFBA3 Ferrite Beads SMD/SMT 121 Ohms 300 mA 350 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND M 220 OHM 0.25A 2 PADS SMT 50.900In Stock
Min.: 1
Mult.: 1
: 10.000

MFBA3 Ferrite Beads SMD/SMT 220 Ohms 250 mA 450 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 300 OHM .2A SMT 27.150In Stock
Min.: 1
Mult.: 1
: 10.000

MFBA3 Ferrite Beads SMD/SMT 30 Ohms 200 mA 600 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 60 OHM 0.5A 2 PADS SMT 28.874In Stock
Min.: 1
Mult.: 1
: 10.000

MFBA3 Ferrite Beads SMD/SMT 60 Ohms 200 mA 500 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 10 OHM 0.7A 2 PADS SMT 20.406In Stock
Min.: 1
Mult.: 1
: 4.000

MFBA3 Ferrite Beads SMD/SMT 0603 (1608 metric) 10 Ohms 700 mA 200 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND C 120 OHM 0.3A 2 PADS SMT 19.869In Stock
Min.: 1
Mult.: 1
: 4.000

MFBA3 Ferrite Beads SMD/SMT 0603 (1608 metric) 121 Ohms 300 mA 400 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 220 OHM .25A 2 PADS 20.798In Stock
Min.: 1
Mult.: 1
: 4.000

MFBA3 Ferrite Beads SMD/SMT 0603 (1608 metric) 220 Ohms 250 mA 600 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 30 OHM 0.6A 2 PADS SMT 20.730In Stock
Min.: 1
Mult.: 1
: 4.000

MFBA3 Ferrite Beads SMD/SMT 0603 (1608 metric) 300 Ohms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 60 OHM 0.6A 2 PADS SMT 19.965In Stock
Min.: 1
Mult.: 1
: 4.000

MFBA3 Ferrite Beads SMD/SMT 0603 (1608 metric) 60 Ohms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 1500 OHM 0.2A 2 PADS SMT 15.895In Stock
Min.: 1
Mult.: 1
: 4.000

MFBA3 Ferrite Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel