TAIYO YUDEN Ferrite Beads

Results: 341
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TAIYO YUDEN Ferrite Beads HI CURR 0805 33 OHMS 25% 7.990In Stock
Min.: 1
Mult.: 1
Reel: 4.000

LSMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 33 Ohms 4 A 25 % 8 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0805 25 OHMS 30% 10.563In Stock
Min.: 1
Mult.: 1
Reel: 4.000

LSMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 25 Ohms 6 A 30 % 4 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0805 42 OHMS 25% 13.786In Stock
Min.: 1
Mult.: 1
Reel: 4.000

LSMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 42 Ohms 4 A 25 % 8 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 1206 48 OHMS 30% 4.707In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LSMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 48 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 1206 80 OHMS 25% 5.972In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LSMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 4 A 25 % 10 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 1806 72 OHMS 30% 5.382In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LSMC Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 72 Ohms 6 A 30 % 7 mOhms - 40 C + 125 C 4.5 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0805 8 OHMS 30% 5.283In Stock
Min.: 1
Mult.: 1
Reel: 4.000

LSMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 8 Ohms 4 A 30 % 8 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0603 1000 OHMS 25% 15.107In Stock
Min.: 1
Mult.: 1
Reel: 4.000

LSMG Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0603 47 OHMS 25% 10.856In Stock
Min.: 1
Mult.: 1
Reel: 4.000

LSMG Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0603 600 OHMS 25% 4.182In Stock
8.000Expected 01/04/2026
Min.: 1
Mult.: 1
Reel: 4.000

LSMG Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 1206 220 OHMS 30% 12.685In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LSMG Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 1206 500 OHMS 30% 2.820In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LSMG Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 1210 1000 OHMS 30% 2.471In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LSMG Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 1810 1600 OHMS 30% 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LSMG Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads 963-LSMGA160808T601R RPLCMT PN 0603 600OHMS 25% 315.761In Stock
Min.: 1
Mult.: 1
Reel: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 900 mA 25 % 170 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LSMGA321616T501N RPLCMT PN 1206 500OHMS 30% 93.347In Stock
Min.: 1
Mult.: 1
Reel: 2.000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 2 A 30 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 1206 220 OHM 1.505In Stock
2.000Expected 07/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

LCMG Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 4 A 30 % 20 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0603 18 OHMS 30% 22.130In Stock
Min.: 1
Mult.: 1
Reel: 4.000

LSMC Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 18 Ohms 7.5 A 30 % 4 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 1210 2000 OHMS 30% 2.330In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LSMG Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads 963-LSMGG160808T121R RPLCMT PN 0603 120OHMS 25% 53.011In Stock
Min.: 1
Mult.: 1
Reel: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1.2 A 25 % 130 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads 963-LCMGG160808T221R RPLCMT PN 0603 220OHMS 25% AEC-Q200 4.765In Stock
Min.: 1
Mult.: 1
Reel: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 900 mA 25 % 170 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads 963-LBMGG160808T331R RPLCMT PN 0603 330ohm 25% 6.372In Stock
Min.: 1
Mult.: 1
Reel: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 800 mA 25 % 210 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads 963-LCMGG160808T471R RPLCMT PN 0603 470OHMS 25% AEC-Q200 7.360In Stock
Min.: 1
Mult.: 1
Reel: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 600 mA 25 % 350 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads 963-LCMGG160808T600R RPLCMT PN 0603 60OHMS 25% AEC-Q200 7.457In Stock
Min.: 1
Mult.: 1
Reel: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 2.1 A 25 % 45 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads 963-LCMGG160808T601R RPLCMT PN 0603 600OHMS 25% AEC-Q200 5.923In Stock
Min.: 1
Mult.: 1
Reel: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 450 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel