5 A Ferrite Beads

Results: 93
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Laird Ferrite Beads 75ohms 100MHz 5A Thru-hole 19.272In Stock
Min.: 1
Mult.: 1
: 4.500

28L Ferrite Beads on Leads 75 Ohms 5 A 10 mOhms 4.45 mm 3.51 mm Reel, Cut Tape
Laird Ferrite Beads 135ohms 100MHz 5A Thru-hole 8.071In Stock
Min.: 1
Mult.: 1
: 4.500

28L Ferrite Beads on Leads 135 Ohms 5 A 10 mOhms 8.89 mm 3.51 mm Reel, Cut Tape
Laird Ferrite Beads 153ohms 100MHz 5A Thru-hole 7.650In Stock
Min.: 1
Mult.: 1
: 4.500

28L Ferrite Beads on Leads 153 Ohms 5 A 10 mOhms 9.53 mm 3.51 mm Reel, Cut Tape
Laird Ferrite Beads 220ohms 100MHz 5A Thru-hole 7.264In Stock
Min.: 1
Mult.: 1
: 4.500

28L Ferrite Beads on Leads 220 Ohms 5 A 10 mOhms 13.97 mm 3.51 mm Reel, Cut Tape
Laird Ferrite Beads Broadband,1Ln 0603,HI 15.950In Stock
Min.: 1
Mult.: 1
: 4.000

HI Ferrite Chip Beads SMD/SMT 13 Ohms 5 A 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 150ohms 100MHz 5A Monolithic 2220 SMD 2.900In Stock
8.000Expected 17/09/2026
Min.: 1
Mult.: 1
: 2.000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 150 Ohms 5 A 15 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 SM BEAD Z=600 OHM a.100MHz 5.979In Stock
Min.: 1
Mult.: 1

27 Ferrite Chip Beads, Differential Mode SMD/SMT 600 Ohms 5 A 6.2 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Bulk
Walsin WLBD2012HCU121TH
Walsin Ferrite Beads Chip Bead 2012HC(0805) 120 OHM +/-25% 156.231In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 5 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 150 OHM 5.0A SMT 9.811In Stock
Min.: 1
Mult.: 1
: 4.000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 15 Ohms 5 A 9 Ohms to 21 Ohms 30 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 26 5.0A SMT 4.506In Stock
Min.: 1
Mult.: 1
: 4.000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 26 Ohms 5 A 25 % 30 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 SM Bead 56ohm @ 100MHz 5.557In Stock
Min.: 1
Mult.: 1
27 Ferrite Chip Beads, Differential Mode SMD/SMT Nonstandard 56 Ohms 5 A 1.6 mOhms - 55 C + 125 C 6.4 mm 4.5 mm 1.95 mm Bulk

Delevan Ferrite Beads EMI/RFI Suppressor Filter Bead SMT 366In Stock
Min.: 1
Mult.: 1
: 500

4221R Ferrite Beads SMD/SMT 47 Ohms 5 A - 55 C + 125 C 5 mm 3.05 mm 3.05 mm Reel, Cut Tape, MouseReel


Delevan Ferrite Beads EMI/RFI Suppressor Filter Bead SMT 803In Stock
1.000Expected 13/07/2026
Min.: 1
Mult.: 1
: 500

4221R Ferrite Beads SMD/SMT 95 Ohms 5 A - 55 C + 125 C 5 mm 3.05 mm 3.05 mm Reel, Cut Tape, MouseReel


Delevan Ferrite Beads EMI/RFI Suppressor Filter Bead SMT 100In Stock
Min.: 1
Mult.: 1
: 500

4221R Ferrite Beads SMD/SMT 42 Ohms 5 A - 55 C + 125 C 5.5 mm 2.97 mm 3.05 mm Reel, Cut Tape, MouseReel
Delevan Ferrite Beads EMI/RFI Suppressor Filter Bead SMT 156In Stock
Min.: 1
Mult.: 1
: 500
No
4221 Ferrite Beads SMD/SMT 47 Ohms 5 A 800 uOhms - 55 C + 125 C 5 mm 3.05 mm 3.05 mm Reel, Cut Tape, MouseReel
Delevan Ferrite Beads 4221-2 168In Stock
500Expected 01/10/2026
Min.: 1
Mult.: 1
: 500
No
4221 Ferrite Beads SMD/SMT 95 Ohms 5 A 20 % - 55 C + 125 C 5 mm 3.05 mm 3.05 mm Reel, Cut Tape, MouseReel
Delevan Ferrite Beads EMI/RFI Suppressor Filter Bead SMT 4In Stock
Min.: 1
Mult.: 1
: 500
No
4221 Ferrite Beads SMD/SMT 42 Ohms 5 A - 55 C + 125 C 5.5 mm 2.97 mm 3.05 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 43 SM BEAD Z=47 OHM @ 100MHz
653.060On Order
Min.: 1
Mult.: 1
: 28.000

27 Ferrite Chip Beads, Differential Mode SMD/SMT 53 Ohms 5 A 800 uOhms - 55 C + 125 C 5.1 mm 3.05 mm 2.85 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 SM BEAD Z=575 OHM @250MHz
96.696On Order
Min.: 1
Mult.: 1
: 9.000

27 Ferrite Chip Beads, Differential Mode SMD/SMT 600 Ohms 5 A 6.2 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 110 OHM AXIAL
227.966On Order
Min.: 1
Mult.: 1

Ferrite Beads Axial 110 Ohms 5 A - 40 C + 85 C 4.7 mm 3.5 mm Bulk
Murata Electronics Ferrite Beads 110 OHM Alternate Sizing Guide Below
16.000On Order
Min.: 1
Mult.: 1
: 4.000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 110 Ohms 5 A 25 % 13 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads 835ohms 100MHz 5A Thru-hole
4.800Expected 03/08/2026
Min.: 1
Mult.: 1

28C Ferrite Beads on Leads 835 Ohms 5 A 10 mOhms 10 mm 6 mm Bulk
Laird Ferrite Beads 998ohms 100MHz 5A Thru-hole
4.600On Order
Min.: 1
Mult.: 1

28C Ferrite Beads on Leads 998 Ohms 5 A 10 mOhms 10 mm 6 mm Bulk
Murata Electronics Ferrite Beads 16 OHM
8.000On Order
Min.: 1
Mult.: 1
: 4.000

BLE Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 16 Ohms 5 A 25 % 12 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8.5 OHMS
8.000On Order
Min.: 1
Mult.: 1
: 4.000

BLE Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 8.5 Ohms 5 A 25 % 4 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel