Reel AEC-Q200 Ferrite Beads

Results: 1.248
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Wurth Elektronik Ferrite Beads WE-MPSA EMI 150Ohms 5A 10mOhms AEC-Q200 3.002In Stock
Min.: 1
Mult.: 1
: 2.000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 150 Ohms, 230 Ohms 5 A 25 % 10 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1500ohms 300mA Signal Line AEC-Q200 334.308In Stock
Min.: 1
Mult.: 1
: 4.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 300 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 220ohm 25% 5A AEC-Q200 10.731In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Ferrite Bead 0402, 330Ohms, 25%, 100MHz 8.097In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 1.2 A 25 % 150 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120Ohms RDC=0.04Ohms 3000mA AEC-Q200 25.272In Stock
Min.: 1
Mult.: 1
: 4.000

ABPY Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 40 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB Ferrite 100MHz 250Ohm AECQ2 10.345In Stock
Min.: 1
Mult.: 1
: 2.000

WE-MPSB Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 250 Ohms 4 A 25 % 12 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 600ohms 500mA Signal Line AEC-Q200 125.936In Stock
Min.: 1
Mult.: 1
: 4.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGL160808T600RD 4.752In Stock
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 680 mA 25 % 150 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T471RD 836In Stock
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 600 mA 25 % 210 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 800 OHM 500MA 14.666In Stock
Min.: 1
Mult.: 1
: 15.000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 80 Ohms 500 mA 25 % 180 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T221RD 4.164In Stock
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 950 mA 25 % 130 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T300RD 5.136In Stock
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 650 mA 25 % 170 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2.618In Stock
Min.: 1
Mult.: 1
: 15.000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 120 Ohms 250 mA 25 % 500 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM Alternate Sizing Guide Below 4.837In Stock
Min.: 1
Mult.: 1
: 2.500

BLM41_H Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 470 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 800Ohm 50mA AEC-Q200 19.214In Stock
Min.: 1
Mult.: 1
: 10.000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 800 Ohms 50 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE MSASE32YBB5476MTNA01 11.477In Stock
Min.: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 72 Ohms 6 A 30 % 7 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 150ohms 25% 0.80A AEC-Q200 8.733In Stock
Min.: 1
Mult.: 1
: 10.000

MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 150 Ohms 800 mA 25 % 180 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape
Wurth Elektronik Ferrite Beads WE-CBF 0402 250MHz 600Ohm 100mA AEC-Q200 16.883In Stock
Min.: 1
Mult.: 1
: 10.000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 600 Ohms 550 mA 25 % 600 mOhms - 25 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 0.32ohm 25% 420mA AEC-Q200 37.060In Stock
Min.: 1
Mult.: 1
: 15.000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 240 Ohms 420 mA 25 % 320 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 47ohms 300mA Signal Line AEC-Q200 17.045In Stock
Min.: 1
Mult.: 1
: 10.000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 47 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 75ohms 25% 0.60A AEC-Q200 14.662In Stock
Min.: 1
Mult.: 1
: 10.000

MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 600 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T601RD 7.017In Stock
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1.6 A 25 % 45 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 80ohm 25% 800mA 39.514In Stock
Min.: 1
Mult.: 1
: 10.000

MMZ-H Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 800 mA 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 220ohms 250mA Signal Line AEC-Q200 19.017In Stock
Min.: 1
Mult.: 1
: 10.000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 250 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCC201208T420RG 15.281In Stock
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 25 Ohms 6 A 30 % 4 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel