BLA Series Ferrite Beads

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

BLA Ferrite Chip Bead Arrays SMD/SMT 0804 (2010 metric) 470 Ohms 100 mA 25 % 650 mOhms - 55 C + 125 C 2 mm 1 mm 0.5 mm Reel
Murata Electronics Ferrite Beads RECOMMENDED ALT 81-BLA2ABD102SN4D Non-Stocked

BLA EMI Filter Arrays SMD/SMT 0804 (2010 metric) 1 kOhms 50 mA 25 % 1 Ohms - 55 C + 125 C 2 mm 1 mm 0.5 mm Reel, Cut Tape