Shielded Ferrite Beads

Results: 1.473
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Bel Signal Transformer Ferrite Beads FERRITE BEAD 2000 OHM 0805 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 20.000
Mult.: 4.000
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2 kOhms 100 mA 25 % 800 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 220 OHM 0805 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 20.000
Mult.: 4.000
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 26 OHM 0805 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 20.000
Mult.: 4.000
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 26 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 300 OHM 0805 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 20.000
Mult.: 4.000
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 2 A 25 % 80 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 60 OHM 0805 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 20.000
Mult.: 4.000
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 70 OHM 0805 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 20.000
Mult.: 4.000
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 70 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 80 OHM 0805 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 20.000
Mult.: 4.000
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 80 OHM 0805 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 20.000
Mult.: 4.000
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
Pulse Electronics Ferrite Beads 30Ohms RDC=0.06Ohms 800mA Non-Stocked Lead-Time 14 Weeks
Min.: 68.000
Mult.: 4.000
: 4.000

BBGK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 800 mA 25 % 60 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 60Ohms RDC=0.25Ohms 500mA Non-Stocked Lead-Time 14 Weeks
Min.: 72.000
Mult.: 4.000
: 4.000

BBNQ Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 80Ohms RDC=0.05Ohms 2500mA Non-Stocked Lead-Time 14 Weeks
Min.: 60.000
Mult.: 4.000
: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 30Ohms RDC=0.015Ohms 4000mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 4 A 25 % 15 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads For Power Line Under 1 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 70 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 3312 Case Size Multilayer Chip Bead Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2.500

25 Ferrite Chip Beads SMD/SMT 3312 (8530 metric) 100 Ohms 250 mA 1.2 Ohms - 55 C + 125 C 8.5 mm 3.05 mm 2.28 mm Reel, Cut Tape
Pulse Electronics Ferrite Beads DCR=150 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Min.: 88.000
Mult.: 4.000
: 4.000

ABBK Chip Beads SMD/SMT 10 Ohms 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads DCR=150 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Min.: 88.000
Mult.: 4.000
: 4.000

ABBK Chip Beads SMD/SMT 120 Ohms 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads DCR=150 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Min.: 88.000
Mult.: 4.000
: 4.000

ABBK Chip Beads SMD/SMT 180 Ohms 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads DCR=200 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Min.: 80.000
Mult.: 4.000
: 4.000

ABBK Chip Beads SMD/SMT 120 Ohms 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads DCR=200 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Min.: 88.000
Mult.: 4.000
: 4.000

ABBK Chip Beads SMD/SMT 30 Ohms 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads DCR=300 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Min.: 80.000
Mult.: 4.000
: 4.000

ABBK Chip Beads SMD/SMT 300 Ohms 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads DCR=25 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Min.: 80.000
Mult.: 4.000
: 4.000

ABBK Chip Beads SMD/SMT 470 Ohms 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads DCR=250 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Min.: 88.000
Mult.: 4.000
: 4.000

ABBK Chip Beads SMD/SMT 60 Ohms 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads DCR=650 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Min.: 76.000
Mult.: 4.000
: 4.000

ABBK Chip Beads SMD/SMT 600 Ohms 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads DCR=190 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Min.: 88.000
Mult.: 4.000
: 4.000

ABBK Chip Beads SMD/SMT 80 Ohms 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads DCR=400 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Min.: 40.000
Mult.: 4.000
: 4.000

ABBK Chip Beads SMD/SMT 1 kOhms 25 % 500 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm AEC-Q200 Reel