B65659F0003X023

TDK
871-B65659F0003X023
B65659F0003X023

Mfr.:

Description:
Ferrite Cores & Accessories ADJUSTER POCAN B3235

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.562
Expected 03/08/2026
9.000
4.000
Expected 25/08/2026
5.000
Expected 22/09/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp37.609 Rp37.609
Rp26.051 Rp260.510
Rp22.382 Rp559.550
Rp19.630 Rp981.500
Rp17.172 Rp1.717.200
Rp13.796 Rp3.449.000
Rp13.686 Rp6.843.000

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Cores & Accessories
RoHS:  
P18/11
Hardware & Accessories
Ungapped
P Core
P 18 x 11
Black Tube Core
N22
Screw
Bulk
Brand: TDK
Outside Diameter: 2.62 mm
Outside Height: 9.6 mm
Outside Length: 3.6 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 500
Subcategory: Ferrites
Part # Aliases: B65659F3X23
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504901900
CAHTS:
8504909090
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
TARIC:
8504901100
MXHTS:
8504909901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ferrite Cores & Accessories

TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.