3 mm Ferrite Beads

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Wurth Elektronik Ferrite Beads WE-PBF High Current 25MHz 16A 28Ohm 50.184In Stock
Min.: 1
Mult.: 1
: 500

WE-PBF Ferrite Chip Beads SMD/SMT 42 Ohms 16 A 25 % 600 uOhms - 55 C + 125 C 4 mm 3 mm 2.55 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PBF High Current 25MHz 17A 58Ohm 7.479In Stock
4.000Expected 11/09/2026
Min.: 1
Mult.: 1
: 500

WE-PBF Ferrite Chip Beads SMD/SMT 91 Ohms 17 A 25 % 900 uOhms - 55 C + 125 C 8.5 mm 3 mm 2.55 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PBF 4020 Hi Curr 100MHz @ 42Ohms 16A 3.209In Stock
2.500Expected 24/07/2026
Min.: 1
Mult.: 1
: 500

WE-PBF Ferrite Chip Beads SMD/SMT 42 Ohms 16 A 25 % 600 uOhms - 55 C + 125 C 4 mm 3 mm 3.1 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PBF 4030 42 Ohms IR = 15 A RDC = 0.6 mOhms 1.249In Stock
Min.: 1
Mult.: 1
: 500

WE-PBF Ferrite Chip Beads SMD/SMT 42 Ohms 15 A 25 % 600 uOhms - 55 C + 125 C 4.9 mm 3 mm 2.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PBF 8530 Hi Curr 100MHz @ 91Ohms 17A 2.327In Stock
Min.: 1
Mult.: 1
: 500

WE-PBF Ferrite Chip Beads SMD/SMT 91 Ohms 17 A 25 % 900 mOhms - 55 C + 125 C 9.5 mm 3 mm 3.1 mm Reel, Cut Tape, MouseReel