Laird Ferrite Beads

Results: 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
Laird Ferrite Beads 600ohms 100MHz 1.5A Monolithic 1206 SMD 150.094In Stock
Min.: 1
Mult.: 1
: 3.000

MI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 1.5 A 80 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 390ohms 0.05ohms 2.0A 17.786In Stock
Min.: 1
Mult.: 1
: 3.000

MI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 390 Ohms 2 A 50 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 60ohms 100MHz 1.5A Monolithic 1210 SMD 10.154In Stock
Min.: 1
Mult.: 1
: 3.000

MI Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 60 Ohms 1.5 A 35 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 120ohms 100MHz 1.5A Monolithic 1812 SMD 12.103In Stock
Min.: 1
Mult.: 1
: 2.500

MI Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 1.5 A 55 mOhms - 40 C + 125 C 4.5 mm 3.2 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 835ohms 100MHz 5A Thru-hole 4.035In Stock
10.000Expected 25/08/2026
Min.: 1
Mult.: 1

28C Ferrite Beads on Leads 835 Ohms 5 A 10 mOhms 10 mm 6 mm Bulk
Laird Ferrite Beads 75ohms 100MHz 5A Thru-hole 18.208In Stock
22.500Expected 06/10/2026
Min.: 1
Mult.: 1
: 4.500

28L Ferrite Beads on Leads 75 Ohms 5 A 10 mOhms 4.45 mm 3.51 mm Reel, Cut Tape
Laird Ferrite Beads 153ohms 100MHz 5A Thru-hole 5.140In Stock
Min.: 1
Mult.: 1
: 4.500

28L Ferrite Beads on Leads 153 Ohms 5 A 10 mOhms 9.53 mm 3.51 mm Reel, Cut Tape
Laird Ferrite Beads 220ohms 100MHz 5A Thru-hole 7.264In Stock
Min.: 1
Mult.: 1
: 4.500

28L Ferrite Beads on Leads 220 Ohms 5 A 10 mOhms 13.97 mm 3.51 mm Reel, Cut Tape
Laird Ferrite Beads 100ohms 100MHz 3In Stock
10.000On Order
Min.: 1
Mult.: 1
: 2.500

DM3312 Ferrite Chip Beads SMD/SMT 3312 (8531 metric) 100 Ohms 10 A 4 mOhms - 55 C + 125 C Reel, Cut Tape, MouseReel
Laird Ferrite Beads Broadband,1Ln 0603,HI 3.696In Stock
4.000Expected 26/10/2026
Min.: 1
Mult.: 1
: 4.000

HI Ferrite Chip Beads Reel, Cut Tape
Laird Ferrite Beads Broadband,1Ln 0603,HI 15.792In Stock
Min.: 1
Mult.: 1
: 4.000

HI Ferrite Chip Beads SMD/SMT 13 Ohms 5 A 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads Broadband,1Ln 0603,HI 430In Stock
Min.: 1
Mult.: 1
: 4.000

HI Ferrite Chip Beads Reel, Cut Tape, MouseReel
Laird Ferrite Beads Broadband,1Ln 0805,HI 13.290In Stock
Min.: 1
Mult.: 1
: 20.000

HI Ferrite Chip Beads SMD/SMT Reel, Cut Tape, MouseReel
Laird Ferrite Beads 31ohms 100MHz 4.5A Monolithic 0805 SMD 14.182In Stock
20.000Expected 07/09/2026
Min.: 1
Mult.: 1
: 4.000

HI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 31 Ohms 4.5 A 25 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads High-Freq Solid Ferrite Cable Cores 15.000In Stock
Min.: 1
Mult.: 1
: 3.000

HI Ferrite Chip Beads Reel, Cut Tape, MouseReel
Laird Ferrite Beads 160ohms 100MHz 6A Monolithic 1206 SMD 2.118In Stock
317.628On Order
Min.: 1
Mult.: 1
: 2.000

HI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 160 Ohms 6 A 18 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 50ohms 100MHz 6A Monolithic 1206 SMD 45.735In Stock
270.000On Order
Min.: 1
Mult.: 1
: 3.000

HI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 6 A 10 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 175ohms 100MHz 4A Monolithic 2220 SMD 2.841In Stock
8.000Expected 06/01/2027
Min.: 1
Mult.: 1
: 2.000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 170 Ohms 4 A 30 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 250ohms 100MHz 4A Monolithic 2220 SMD 2.655In Stock
Min.: 1
Mult.: 1
: 2.000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 250 Ohms 4 A 15 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 150ohms 100MHz 5A Monolithic 2220 SMD 1.897In Stock
8.000Expected 17/09/2026
Min.: 1
Mult.: 1
: 2.000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 150 Ohms 5 A 15 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 100ohms 100MHz 6A Monolithic 2220 SMD 2.115In Stock
Min.: 1
Mult.: 1
: 2.000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 100 Ohms 6 A 6 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads Broadband,1Ln 0402,HZ 12.211In Stock
Min.: 1
Mult.: 1
: 10.000

HZ Ferrite Chip Beads SMD/SMT 600 Ohms - 40 C + 125 C 1.01 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 1500ohms 0.9ohms 100mA 12.741In Stock
Min.: 1
Mult.: 1
: 4.000

HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 100 mA 900 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 1800ohms 1.5ohms 50mA 9.526In Stock
Min.: 1
Mult.: 1
: 4.000

HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.8 kOhms 50 mA 1.5 Ohms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 2200ohms 100MHz .1A Monolithic 0603 SMD 19.691In Stock
60.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 4.000

HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2.2 kOhms 100 mA 1.5 Ohms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel