50 Ohms Ferrite Beads

Results: 70
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Fair-Rite Ferrite Beads MultLyr Chip Bead 50 OHM 1206 6A 419.504In Stock
Min.: 1
Mult.: 1
: 3.000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 50R 25% Tol. High Current 19.663In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 50 Ohms 600 mA 25 % 150 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 50R 25% Tol. UH Current 7.088In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 50 Ohms 3 A 25 % 4 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
Fair-Rite Ferrite Beads MultLyr Chip Bead 50 OHM 1206 3000mA 35.589In Stock
Min.: 1
Mult.: 1
: 3.000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 50 OHM 25% 100MHZ Alternate Sizing Guide Below 81.524In Stock
Min.: 1
Mult.: 1
: 15.000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 50 Ohms 400 mA 25 % 580 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 50 Ohms at 100MHz 0.500 A 100.00 mOhm 718In Stock
8.000Expected 22/12/2026
Min.: 1
Mult.: 1
: 4.000

ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 50 Ohms 200 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 50 OHM 1206 800mA 9.552In Stock
Min.: 1
Mult.: 1
: 3.000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 800 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 50R 25% A Gen C 18.375In Stock
Min.: 1
Mult.: 1
: 15.000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 50 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 50ohms 4A 1206 AEC-Q200 5.750In Stock
Min.: 1
Mult.: 1
: 3.000

ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 50 Ohms 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 50R 25% Tol. High Current 8.000In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 50 Ohms 3 A 25 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 50R 25% Tol. UH Current 7.950In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 50 Ohms 3 A 25 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 50R 25% Tol. High Current 19.543In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 50 Ohms 600 mA 25 % 150 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 50R 25% Tol. High Current 7.190In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 50 Ohms 1 A 25 % 120 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 50R 25% Tol. UH Current 5.622In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 50 Ohms 1 A 25 % 120 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Pulse Electronics Ferrite Beads 50Ohms RDC=0.015Ohms 6000mA 48.656In Stock
Min.: 1
Mult.: 1
: 4.000

BBUP Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 50 Ohms 6 A 25 % 15 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 50 OHM 25% Alternate Sizing Guide Below 116.052In Stock
75.000Expected 24/09/2026
Min.: 1
Mult.: 1
: 3.000

BLM31_SN Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 3.5 A 25 % 25 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 50 OHM 25% Alternate Sizing Guide Below 13.627In Stock
12.000Expected 23/11/2026
Min.: 1
Mult.: 1
: 3.000

BLM31_H Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 3.5 A 25 % 15 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 50 OHM 12A Alternate Sizing Guide Below 18.315In Stock
120.000On Order
Min.: 1
Mult.: 1
: 3.000

BLM31_H Ferrite Beads SMD/SMT 1206 (3216 metric) 50 Ohms 12 A 25 % 1.6 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 50 OHM 12A Alternate Sizing Guide Below 73.167In Stock
225.000On Order
Min.: 1
Mult.: 1
: 3.000

BLM31_SN Ferrite Beads SMD/SMT 1206 (3216 metric) 50 Ohms 12 A 25 % 1.6 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 50 OHM 25% Alternate Sizing Guide Below 66.142In Stock
150.000On Order
Min.: 1
Mult.: 1
: 3.000

BLM31 _Z Ferrite Beads SMD/SMT 1206 (3216 metric) 50 Ohms 12 A 25 % 1.6 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads 50ohms 100MHz 6A Monolithic 1206 SMD 140.782In Stock
165.000Expected 17/08/2026
Min.: 1
Mult.: 1
: 3.000

HI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 6 A 10 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 100MHz 50Ohm 3000mA AECQ200 8.781In Stock
12.000Expected 21/08/2026
Min.: 1
Mult.: 1
: 3.000

WE-CBF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 50Ohms RDC=0.025Ohms 3000mA 15.304In Stock
Min.: 1
Mult.: 1
: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 50 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 50Ohms RDC=0.02Ohms 4000mA 11.200In Stock
Min.: 1
Mult.: 1
: 3.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 50 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 50 OHM 0805 300mA 9.138In Stock
Min.: 1
Mult.: 1
: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 50 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel