75 Ohms Ferrite Beads

Results: 65
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Murata Electronics Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below 141.346In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15G_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 200 mA 25 % 1.3 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 75ohms 125mA HiSpd Signal Line 14.300In Stock
Min.: 1
Mult.: 1
: 15.000

MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 75 Ohms 125 mA 25 % 2.6 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape
TDK Ferrite Beads 0402 75ohms 25% 0.60A AEC-Q200 14.662In Stock
Min.: 1
Mult.: 1
: 10.000

MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 600 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape
Vishay / Dale Ferrite Beads 75ohms 25% 14.866In Stock
Min.: 1
Mult.: 1
: 4.000

ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 75 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below 5.345In Stock
Min.: 1
Mult.: 1
: 4.000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 75 Ohms 700 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2.716In Stock
Min.: 1
Mult.: 1
: 10.000

BLA Ferrite Chip Bead Arrays SMD/SMT 0804 (2010 metric) 75 Ohms 200 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 75 ohms 25% HIGH CURRENT 4.999In Stock
Min.: 1
Mult.: 1
: 2.000

MH Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 75 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 75 OHM 450MA 29.004In Stock
Min.: 1
Mult.: 1
: 10.000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 450 mA 25 % 200 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below 48.468In Stock
55.000Expected 07/12/2026
Min.: 1
Mult.: 1
: 2.500

BLM41_SN Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 75 Ohms 3.5 A 25 % 25 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 75R 25% Tol. High Current 20.000In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 200 mA 25 % 450 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 75Ohm 400mA AEC-Q200 29.623In Stock
10.000Expected 18/08/2026
Min.: 1
Mult.: 1
: 10.000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 300 mA 25 % 310 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1806 3000mA 100MHz @ 75Ohms 2.467In Stock
Min.: 1
Mult.: 1
: 2.000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 75 Ohms 3 A 25 % 25 mOhms - 25 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below 23.053In Stock
Min.: 1
Mult.: 1
: 15.000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 75 Ohms 200 mA 25 % 1 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below 838In Stock
75.000On Order
Min.: 1
Mult.: 1
: 15.000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 75 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below 1.994In Stock
2.500Expected 31/12/2026
Min.: 1
Mult.: 1
: 2.500

BLM41_H Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 75 Ohms 3.5 A 25 % 25 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 300mA, 75, 350m 17.162In Stock
Min.: 1
Mult.: 1
: 15.000
MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 75 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 0.35ohm 25% 300mA AEC-Q200 18.824In Stock
Min.: 1
Mult.: 1
: 15.000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 75 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 75ohms 250mA HiSpd Signal Line 4.535In Stock
Min.: 1
Mult.: 1
: 10.000

MMZ-V Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 250 mA 25 % 900 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 75 OHM 25% 250 MA 710In Stock
Min.: 1
Mult.: 1
: 10.000

MMZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 250 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 75ohms 250mA Signal Line AEC-Q200 48In Stock
Min.: 1
Mult.: 1
: 10.000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 250 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 75ohms 600mA Wide Band Power Line 8.432In Stock
Min.: 1
Mult.: 1
: 10.000

MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 600 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0603 75R 25% A Gen C 7.973In Stock
Min.: 1
Mult.: 1
: 4.000

BMC Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 75 Ohms 400 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads For High Speed Signal Line Under 1GHz 19.500In Stock
Min.: 1
Mult.: 1
: 10.000

BBNQ Chip Inductors SMD/SMT 0402 (1005 metric) 75 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 75 Ohm 25% High Impedance 5.945In Stock
Min.: 1
Mult.: 1
: 3.000

MU Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 75 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 75ohms 25% 3.000In Stock
3.000Expected 27/01/2027
Min.: 1
Mult.: 1
: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 75 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel