Fair-Rite Ferrite Beads

Results: 338
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
Fair-Rite Ferrite Beads MultLyr Chip Bead 180 OHM 0805 300mA 35.348In Stock
Min.: 1
Mult.: 1
Reel: 4.000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 180 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=60 OHM@100MHz 25% 13.577In Stock
Min.: 1
Mult.: 1
Reel: 2.000

25 Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 60 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads PC BEAD 1.024In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Radial 224 Ohms - 55 C + 125 C 11.2 mm 11.2 mm 11.8 mm Bulk
Fair-Rite Ferrite Beads 2220 Case Size Multilayer Chip Bead 1.732In Stock
Min.: 1
Mult.: 1
Reel: 2.000

25 Ferrite Chip Beads SMD/SMT 2220 (5650 metric) 270 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 5.59 mm 5.08 mm 3.2 mm Reel, Cut Tape
Fair-Rite Ferrite Beads Multilayer Chip BD 0.5/0.5/1-Y0-600 29.202In Stock
Min.: 1
Mult.: 1
Reel: 10.000

25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=80 OHM@100MHz 25% 11.893In Stock
Min.: 1
Mult.: 1
Reel: 2.000

25 Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 80 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 73 BEAD ON LEAD Z=68OHM @ 25MHZ 9.574In Stock
Min.: 1
Mult.: 1
Reel: 13.500

27 Ferrite Beads Axial 68 Ohms - 55 C + 125 C 5.25 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads MultLyr Chip Bead 30 OHM 0805 300mA 42.042In Stock
Min.: 1
Mult.: 1
Reel: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 300 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 30 OHM 1206 800mA 34.168In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 800 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 90 OHM 1206 450mA 19.277In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 90 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 2218 Case Size Multilayer Chip Bead 1.464In Stock
Min.: 1
Mult.: 1
Reel: 2.000

25 Ferrite Chip Beads SMD/SMT 2218 (5650 metric) 180 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 44 PC BEAD Z=288 OHM @ 100MHz 1.613In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Radial 315 Ohms - 55 C + 125 C 8 mm 7.6 mm 11.8 mm Bulk
Fair-Rite Ferrite Beads 0805 Case Size Multilayer Chip Bead 28.765In Stock
Min.: 1
Mult.: 1
Reel: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Fair-Rite Ferrite Beads MultLyr Chip Bead 300 OHM 0805 200mA 28.617In Stock
Min.: 1
Mult.: 1
Reel: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 200 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 61 BEAD ON LEAD Z=134 OHM @ 100MHz 12.147In Stock
Min.: 1
Mult.: 1
Reel: 13.500

27 Ferrite Beads Axial 134 Ohms 11.4 mm 3.5 mm Reel, Cut Tape

Fair-Rite Ferrite Beads 73 Bead on Lead 1MHz@22OHM 15.946In Stock
Min.: 1
Mult.: 1
Reel: 13.500

27 Ferrite Beads on Leads Axial 78 Ohms - 55 C + 125 C 6 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads MultLyr Chip Bead 60 OHM 0603 400mA 41.302In Stock
Min.: 1
Mult.: 1
Reel: 4.000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 400 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=60 OHM@100MHz 25% 39.897In Stock
Min.: 1
Mult.: 1
Reel: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 70 OHM 1812 3000mA 6.569In Stock
Min.: 1
Mult.: 1
Reel: 1.000

25 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 70 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 SM WOUND BEAD Z=375 OHM @ 100MHz 2.775In Stock
Min.: 1
Mult.: 1
Reel: 1.500

27 Ferrite Chip Beads, Differential Mode SMD/SMT 375 Ohms 5 A 3.8 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=120 OHM@100MHz 25 11.563In Stock
Min.: 1
Mult.: 1
Reel: 4.000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 100 OHM 0805 300mA 39.686In Stock
Min.: 1
Mult.: 1
Reel: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 60 OHM 0805 300mA 31.448In Stock
Min.: 1
Mult.: 1
Reel: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=150 OHM@100MHz 25 18.333In Stock
Min.: 1
Mult.: 1
Reel: 2.000

25 Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 150 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 Wound Bead 1MHz@45OHM 3.297In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Axial 565 Ohms - 55 C + 125 C 10 mm 6 mm Bulk