Fair-Rite Ferrite Beads

Results: 338
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
Fair-Rite Ferrite Beads 73 BEAD ON LEAD Z=61 OHM @ 25 MHz 19.472In Stock
Min.: 1
Mult.: 1
Reel: 13.500

27 Ferrite Beads on Leads Axial 61 Ohms - 55 C + 125 C 4.45 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 73 BEAD ON LEAD 125Ohm 10MHz 2.070In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 145 Ohms - 55 C + 125 C 11.4 mm 3.5 mm Bulk
Fair-Rite Ferrite Beads 73 BEAD ON LEAD Z=170OHM@ 25MHz 1.711In Stock
Min.: 1
Mult.: 1
Reel: 13.500

27 Ferrite Beads Axial 170 Ohms - 55 C + 125 C 13.8 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 73 SM Bead 1MHz@12OHM 3.606In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads Axial - 55 C + 125 C 3.19 mm 3.5 mm Bulk
Fair-Rite Ferrite Beads 44 PC BEAD Z=338 OHM @ 100MHz 799In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Radial 374 Ohms - 55 C + 125 C 13.45 mm 11.2 mm 11.8 mm Bulk

Fair-Rite Ferrite Beads 44 WOUND BEAD Z=500 OHM @100MHz 331In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Axial 500 Ohms - 55 C + 125 C 10 mm 10 mm Bulk
Fair-Rite Ferrite Beads 61 WOUND BEAD Z=380 OHM @100MHz 823In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Axial 380 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Fair-Rite Ferrite Beads 61 WOUND BEAD Z=780 OHM @100MHz 3.076In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Axial 345 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Fair-Rite Ferrite Beads MultLyr Chip Bead 50 OHM 1206 800mA 9.742In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 800 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 61 BEAD ON LEAD Z=142 OHM@250MHz 7.780In Stock
Min.: 1
Mult.: 1
Reel: 13.500

27 Ferrite Beads Axial 105 Ohms 8.9 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 73 BEAD ON LEAD 64 Ohm 25MHz 1.335In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 64 Ohms - 55 C + 125 C 4.45 mm 3.5 mm Bulk
Fair-Rite Ferrite Beads 73 Bead on Lead 1MHz@26OHM 3.205In Stock
Min.: 1
Mult.: 1
Reel: 13.500

27 Ferrite Beads on Leads Axial 86 Ohms - 55 C + 125 C 6.7 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 73 SM BEAD 1.1 mOhm 235In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads - 55 C + 125 C 3.5 mm Bulk
Fair-Rite Ferrite Beads 43 WOUND BEAD Z=550 OHM @ 100 MHz 81In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads 550 Ohms Bulk
Fair-Rite Ferrite Beads 43 WOUND BEAD 446In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Bulk
Fair-Rite Ferrite Beads 52 PC BEAD Z=270 OHM @ 100MHz 724In Stock
Min.: 1
Mult.: 1

29 Ferrite Wound Beads Radial 288 Ohms - 55 C + 125 C 8 mm 7.6 mm 11.8 mm Bulk

Fair-Rite Ferrite Beads 43 SM BEAD Z=47 OHM @ 100MHz
442.788Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 28.000

27 Ferrite Chip Beads, Differential Mode SMD/SMT 53 Ohms 5 A 800 uOhms - 55 C + 125 C 5.1 mm 3.05 mm 2.85 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=300 OHM@100MHz 25
56.791Expected 29/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 300 Ohms 3 A 25 % 60 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads Multilayer Chip BD 1.1/1.6/3.2-Y3-300 35In Stock
Min.: 1
Mult.: 1

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Bulk
Fair-Rite Ferrite Beads 43 SHIELD BEAD Non-Stocked Lead-Time 10 Weeks
Min.: 8.000
Mult.: 8.000

26 Ferrite Beads - 55 C + 125 C 10.4 mm 1.95 mm Bulk
Fair-Rite Ferrite Beads 73 SHIELD BEAD Non-Stocked Lead-Time 10 Weeks
Min.: 40.000
Mult.: 40.000

26 Ferrite Beads - 55 C + 125 C 4.1 mm 1.1 mm Bulk
Fair-Rite Ferrite Beads PLASTIC CASE FOR 0444164281 1 Non-Stocked
Min.: 1
Mult.: 1

19
Fair-Rite Ferrite Beads MULTI-LAYER CHIP BEAD Non-Stocked
Min.: 1
Mult.: 1

25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Bulk
Fair-Rite Ferrite Beads MULTI-LAYER CHIP BEAD Non-Stocked
Min.: 1
Mult.: 1

25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 25 % - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Bulk
Fair-Rite Ferrite Beads MULTI-LAYER CHIP BEAD Non-Stocked
Min.: 1
Mult.: 1

25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 300 Ohms 100 mA 25 % 750 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Bulk