TDK Ferrite Beads

Results: 481
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TDK Ferrite Beads 0402 300ohms 250mA Signal Line AEC-Q200 9.686In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 300 Ohms 250 mA 25 % 380 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 40 OHM 25% .55A 23.106In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 40 Ohms 550 mA 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 40ohms 550mA Signal Line AEC-Q200 10.287In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 40 Ohms 550 mA 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 470 OHM 25% .25A 51.415In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 250 mA 25 % 470 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 470ohms 250mA Signal Line AEC-Q200 13.387In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 250 mA 25 % 470 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600 OHM 25% .25A 39.193In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 250 mA 25 % 540 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 600ohms 250mA Signal Line AEC-Q200 20.363In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 250 mA 25 % 540 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 450mA, 80O, 170mO 9.670In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 450 mA 25 % 170 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 1000mA, 22O, 65mO 22.738In Stock
Min.: 1
Mult.: 1
Reel: 15.000

MPZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 22 Ohms 1 A 25 % 65 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 22ohms 25% DCR 0.036ohms 1900mA 17.522In Stock
15.000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 15.000

MPZ-H Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 22 Ohms 1.9 A 25 % 36 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 33ohms 25% DCR 0.050ohms 1600mA 12.996In Stock
Min.: 1
Mult.: 1
Reel: 15.000

MPZ-H Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 33 Ohms 1.6 A 25 % 50 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 47ohm 500mA DC: 120mOhm 12.041In Stock
Min.: 1
Mult.: 1
Reel: 15.000

MPZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 47 Ohms 500 mA 25 % 120 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape
TDK Ferrite Beads 0201 80ohms 25% DCR 0.095ohms 1200mA 27.333In Stock
Min.: 1
Mult.: 1
Reel: 15.000

MPZ-H Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 80 Ohms 1.2 A 25 % 95 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 150ohms 25% 0.80A AEC-Q200 9.315In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 150 Ohms 800 mA 25 % 180 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape
TDK Ferrite Beads 0402 330ohms 600mA Wide Band Power Line 1.695In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 600 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 15ohms 800mA Wide Band Power Line 2.796In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MPZ-V Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 15 Ohms 800 mA 40 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 33ohms 800mA Wide Band Power Line 15.868In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 800 mA 25 % 180 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 33ohms 25% 0.80A AEC-Q200 2.096In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 800 mA 25 % 180 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape
TDK Ferrite Beads 0402 75ohms 600mA Wide Band Power Line 8.995In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 600 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 33ohms 550mA Wide Band Power Line 3.350In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 550 mA 25 % 350 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 10 OHM 25% 3.0A 37.009In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MPZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 3 A 5 Ohms 25 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 10ohms 3000mA Power Line AEC-Q200 22.857In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MPZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 3 A 5 Ohms 25 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 120ohms 400mA Wide Band Power Line 3.020In Stock
20.000Expected 13/05/2026
Min.: 1
Mult.: 1
Reel: 10.000

MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.5 A 25 % 95 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 120ohms 1500mA Power Line AEC-Q200 14.178In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MPZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.5 A 25 % 95 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120OHM 2A 55mohms 1005 FERRITE CHIP 55.571In Stock
70.000Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 10.000

MPZ-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 2 A 25 % 55 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel