TDK Ferrite Beads

Results: 480
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TDK Ferrite Beads 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 500mA, 300O, 300mO 25.834In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TDK Ferrite Beads 0603 300ohms 500mA Signal Line AEC-Q200 2.927In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 470 OHM 0.5A 19.480In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 470ohms 500mA Signal Line AEC-Q200 3.952In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 60 OHM 25% 0.5A 30.715In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 60ohms 500mA Signal Line AEC-Q200 9.847In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 500mA, 750O, 450mO 7.094In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 750 Ohms 500 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 750ohms 500mA Signal Line AEC-Q200 13.715In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 750 Ohms 500 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 470ohms mA Power Line AEC-Q200 34.301In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 100ohms 1000mA Power Line AEC-Q200 18.269In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 30ohms 1.8A 60mOhms 0603 Ferrite Chip 11.138In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1.8 A 10 Ohms 60 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TDK Ferrite Beads 0603 30ohms 1800mA Power Line AEC-Q200 10.181In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1.8 A 10 Ohms 60 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 60ohms 1.2A 100mOhms 0603 Ferrite Chip 26.935In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1.2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 60ohms 1200mA Power Line AEC-Q200 3.486In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1.2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 390ohms 1200mA Power Line AEC-Q200 28.527In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 390 Ohms 1.2 A 25 % 120 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1000ohm 0.8A 300mOhm 0603 Ferrite Chip 41.680In Stock
71.000On Order
Min.: 1
Mult.: 1
Reel: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 800 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 180ohms@100MHz 2.0A AEC-Q200 13.027In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 26ohms 6000mA Power Line 31.333In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 26 Ohms 6 A 25 % 7 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 26ohms 6000mA Power Line AEC-Q200 41.757In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 26 Ohms 6 A 25 % 7 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 470ohms 1A 150mOhms 0603 Ferrite Chip 28.899In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 470ohms 1000mA Power Line AEC-Q200 38.910In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 60ohms 3.5A 20mOhms 0603 Ferrite Chip 78.102In Stock
32.000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 3.5 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 60ohms 3500mA Power Line AEC-Q200 64.736In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 3.5 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 22ohm,8.0A,-55-125C 2.899In Stock
24.000On Order
Min.: 1
Mult.: 1
Reel: 4.000

MPZ Chip Beads SMD/SMT 0603 (1608 metric) 22 Ohms 8 A 7 Ohms 4 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 100ohms 2000mA Power Line AEC-Q200 20.518In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 2 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel