TDK Ferrite Beads

Results: 480
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TDK Ferrite Beads 220ohms 1.5A 100mOhm 0603 Ferrite Chip 11.660In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.5 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 220ohms 1500mA Power Line AEC-Q200 9.191In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.5 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 60ohms 2.3A 30mOhms 0603 Ferrite Chip 17.534In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 2.3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 60ohms 2300mA Power Line AEC-Q200 7.035In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 2.3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0805 330ohms 2500mA Power Line AEC-Q200 56.199In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 60ohms 125mA Noise Suprsn filter 6.783In Stock
Min.: 1
Mult.: 1
Reel: 15.000

MAF EMC Filters SMD/SMT 60 Ohms 125 mA 2.2 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120Ohm 25% 250mA 2.040In Stock
Min.: 1
Mult.: 1
Reel: 15.000

MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 250 mA 25 % 440 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 33ohms 550mA Power Line AEC-Q200 5.702In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MPZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 550 mA 25 % 350 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1500ohms 300mA HiSpd Signal Line
3.053On Order
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 300 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 15ohms 1500mA Signal Line AEC-Q200 3In Stock
8.000On Order
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 15 Ohms 1.5 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads EMC,6GHz,210ohm,150mA,-55-125C
30.000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 15.000

MAF0603GW Noise Suppression Filter 900 MHz 210 Ohms 150 mA 1.3 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads EMC,6GHz,300ohm,125mA,-55-125C
30.000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 15.000

MAF0603GW Noise Suppression Filter 900 MHz 300 Ohms 140 mA 1.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1005 12ohm 6A Noise Suppress Filter
45.000On Order
Min.: 1
Mult.: 1
Reel: 10.000

MAF-P Noise Suppression Filters SMD/SMT 0402 (1005 metric) 12 Ohms 6 A 9 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120Ohm 25% 480mA
58.850Expected 22/04/2026
Min.: 1
Mult.: 1
Reel: 15.000

MMZ-H Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 480 mA 25 % 220 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 1800ohms 150mA Signal Line AEC-Q200
180.770Expected 22/04/2026
Min.: 1
Mult.: 1
Reel: 10.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.8 kOhms 150 mA 25 % 850 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 120ohms 25% DCR 0.130ohms 1000mA
255.000Expected 29/04/2026
Min.: 1
Mult.: 1
Reel: 15.000

MPZ-H Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 1 A 25 % 130 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 120ohms 1200mA Power Line AEC-Q200
128.735On Order
Min.: 1
Mult.: 1
Reel: 10.000

MPZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads Beads,18ohm,4.0A,-55-125C
60.000On Order
Min.: 1
Mult.: 1
Reel: 10.000

MPZ-H Chip Beads SMD/SMT 0402 (1005 metric) 18 Ohms 4 A 35 % 10 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 90OHM 2.3A 38mohms 1005 FERRITE CHIP
80.000On Order
Min.: 1
Mult.: 1
Reel: 10.000

MPZ-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 90 Ohms 2.3 A 25 % 38 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 0.18ohm 25% 520mA AEC-Q200
29.556On Order
Min.: 1
Mult.: 1
Reel: 15.000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 80 Ohms 520 mA 25 % 180 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 22ohms 400mA Signal Line AEC-Q200
10.000Expected 22/04/2026
Min.: 1
Mult.: 1
Reel: 10.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 22 Ohms 400 mA 25 % 170 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 33ohm 25% 200mA
9.940Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 10.000

MMZ SMD/SMT 0402 (1005 metric) 33 Ohms 200 mA 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 120ohms 500mA Signal Line AEC-Q200
19.268Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 10.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 500 mA 25 % 220 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1608 120ohm 25% 500mA AEC-Q200
8.904On Order
Min.: 1
Mult.: 1
Reel: 4.000

MMZ-HE Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 150 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600ohms @ 100MHz 1.5ohm 200mA

MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 600 Ohms 200 mA 25 % 1.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel