TDK Ferrite Beads

Results: 480
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TDK Ferrite Beads 600 OHM 25% 0.5A

MMZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel
TDK Ferrite Beads 600 OHM 25% 0.5A

MMZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel
TDK Ferrite Beads 1500 OHM 25% 0.5A

MMZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.5 kOhms 500 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel
TDK Ferrite Beads 0805 1500ohms 500mA Signal Line AEC-Q200

MMZ Auto Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.5 kOhms 500 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel
TDK Ferrite Beads 01005 22ohms 250mA SMD Signal Line Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 20.000

MMZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 22 Ohms 250 mA 25 % 700 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.4mm x 0.2mm x 0.2mm, -55 to +125 degC, 750mA, 10O, 70mO Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 20.000

MMZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 10 Ohms 750 mA 5 Ohms 70 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape
TDK Ferrite Beads 0.4mm x 0.2mm x 0.2mm, -55 to +125 degC, 300mA, 70O, 360mO Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 20.000

MMZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 70 Ohms 300 mA 25 % 360 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 01005 75ohms 250mA SMD Signal Line Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 20.000
Reel: 20.000

MMZ SMD/SMT 01005 (0402 metric) 75 Ohms 250 mA 700 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 100mA, 80O, 1.25O Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 15.000

MMZ SMD/SMT 0201 (0603 metric) 80 Ohms 100 mA 1.25 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape
TDK Ferrite Beads 0603 1ohm 25% 200mA AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 15.000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 22 Ohms 200 mA 25 % 1 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 56ohms 150mA HiSpd Signal Line Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
Reel: 15.000

MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 56 Ohms 150 mA 25 % 1.9 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 1000mA, 10O, 50mO Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 15.000

MMZ SMD/SMT 0201 (0603 metric) 10 Ohms 1 A 50 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 68ohms 400mA Signal Line AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 68 Ohms 400 mA 25 % 380 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 42ohm 25% 100mA Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

MMZ SMD/SMT 0402 (1005 metric) 56 Ohms 100 mA 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 80ohms 450mA Signal Line AEC-Q200 Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 450 mA 25 % 170 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 10ohm 1.10A 50mOhms 0402 Chip Bead Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 20.000
Reel: 20.000

MPZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 10 Ohms 1.1 A 5 Ohms 50 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel
TDK Ferrite Beads 33ohm 0.55A 550mOhms 0402 Chip Bead Non-Stocked Lead-Time 10 Weeks
Min.: 20.000
Mult.: 20.000
Reel: 20.000

MPZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 33 Ohms 550 mA 25 % 180 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel
TDK Ferrite Beads 240mOhms 1.3A 5x5x4.5mm Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

VFS Noise Suppression Filters SMD/SMT 180 Ohms 1.3 A 312 mOhms - 40 C + 105 C 5 mm 5 mm 4.5 mm Reel, Cut Tape
TDK Ferrite Beads 0603 1000ohms 400mA SMD Signal Line Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 400 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 500mA SMD Signal Line Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 180ohms 500mA SMD Signal Line Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 300ohms 500mA SMD Signal Line Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 300ohms 500mA HiSpd Signal Line Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 5.0ohms 700mA Signal Line AEC-Q200 Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 5 Ohms 700 mA 2 Ohms 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 400mA Signal Line AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel