TE Connectivity Ferrite Beads

Results: 487
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 26R 25% A Gen C 7.696In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 26 Ohms 300 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 30R 25% A Gen C 11.605In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 300 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 31R 25% A Gen C 7.970In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 31 Ohms 300 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 52R 25% A Gen C 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 52 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 60R 25% A Gen C 7.452In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 80R 25% A Gen C 7.960In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 100R 25% A Gen C 7.171In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 150R 25% A Gen C 4.311In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 400R 25% A Gen C 5.960In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 400 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 470R 25% A Gen C 10.264In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 700 mA 25 % 180 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 530R 25% A Gen C 7.800In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 530 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 1K5 25% A Gen C 7.207In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.5 kOhms 300 mA 25 % 700 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 1204 19R 25% A Gen C 7.880In Stock
Min.: 1
Mult.: 1
Reel: 3.000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 19 Ohms 800 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 1204 26R 25% A Gen C 8.986In Stock
Min.: 1
Mult.: 1
Reel: 3.000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 26 Ohms 800 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 1204 31R 25% A Gen C 8.790In Stock
Min.: 1
Mult.: 1
Reel: 3.000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 31 Ohms 800 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 1204 52R 25% A Gen C 9.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 52 Ohms 800 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 1204 60R 25% A Gen C 8.950In Stock
Min.: 1
Mult.: 1
Reel: 3.000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 60 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 1204 70R 25% A Gen C 8.980In Stock
Min.: 1
Mult.: 1
Reel: 3.000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 70 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 1204 100R 25% A Gen C 8.970In Stock
Min.: 1
Mult.: 1
Reel: 3.000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 100 Ohms 450 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 1204 120R 25% A Gen C 8.260In Stock
Min.: 1
Mult.: 1
Reel: 3.000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 450 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 1204 150R 25% A Gen C 9.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 150 Ohms 450 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 1204 220R 25% A Gen C 7.718In Stock
Min.: 1
Mult.: 1
Reel: 3.000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 350 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 1204 300R 25% A Gen C 8.992In Stock
Min.: 1
Mult.: 1
Reel: 3.000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 300 Ohms 350 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 1204 400R 25% A Gen C 9.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 400 Ohms 350 mA 25 % 250 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 1204 600R 25% A Gen C 8.932In Stock
Min.: 1
Mult.: 1
Reel: 3.000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 350 mA 25 % 250 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel