TE Connectivity Ferrite Beads

Results: 487
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 5R0 0-15R Tol. UH Current Non-Stocked Lead-Time 19 Weeks
Min.: 8.000
Mult.: 8.000
Reel: 4.000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 5 Ohms 6 A 0 Ohms to 15 Ohms 10 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 7R0 0-11RTol. UH Current Non-Stocked Lead-Time 19 Weeks
Min.: 8.000
Mult.: 8.000
Reel: 4.000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 7 Ohms 6 A 0 Ohms to 11 Ohms 10 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 9R0 5-13R Tol. UH Current Non-Stocked Lead-Time 19 Weeks
Min.: 8.000
Mult.: 8.000
Reel: 4.000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 9 Ohms 6 A 5 Ohms to 13 Ohms 15 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 11R 7-15R Tol. UH Current Non-Stocked Lead-Time 19 Weeks
Min.: 8.000
Mult.: 8.000
Reel: 4.000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 11 Ohms 6 A 7 Ohms to 15 Ohms 15 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 15R 9-21R Tol. UH Current Non-Stocked Lead-Time 19 Weeks
Min.: 8.000
Mult.: 8.000
Reel: 4.000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 15 Ohms 6 A 9 Ohms to 21 Ohms 15 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 19R 12-25R Tol. UH Current Non-Stocked Lead-Time 19 Weeks
Min.: 8.000
Mult.: 8.000
Reel: 4.000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 19 Ohms 6 A 12 Ohms to 25 Ohms 15 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 26R 25% Tol. UH Current Non-Stocked Lead-Time 19 Weeks
Min.: 8.000
Mult.: 8.000
Reel: 4.000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 26 Ohms 6 A 25 % 15 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 28R 25% Tol. UH Current Non-Stocked Lead-Time 19 Weeks
Min.: 8.000
Mult.: 8.000
Reel: 4.000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 28 Ohms 6 A 25 % 15 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 150R 25% A Gen C Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 150 Ohms 200 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 2176486-1
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 1K0 25% A Gen C Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape
TE Connectivity / Holsworthy 2176486-3
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 220R 25% A Gen C Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape
TE Connectivity / Holsworthy 2176486-5
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 600R 25% A Gen C Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape