Wurth Elektronik Ferrite Beads

Results: 367
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Wurth Elektronik Ferrite Beads WE-CBF 1206 100MHz 80Ohm 3000mA AECQ200 39.430In Stock
2.975Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

WE-CBF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 100MHz 600Ohm 2000mA AECQ2 63.060In Stock
9.000Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

WE-CBF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB 0805 100MHz 600Ohm 2100mA AECQ2 22.758In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-MPSB Multilayer Suppression Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2.1 A 25 % 80 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB 1206 100MHz 10Ohm 10500mA AECQ2 39.537In Stock
Min.: 1
Mult.: 1
Reel: 3.000

WE-MPSB Multilayer Suppression Beads SMD/SMT 1206 (3216 metric) 10 Ohms 10.5 A 25 % 3 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB Ferrite 100MHz 100Ohm AECQ2 30.432In Stock
15.000Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

WE-MPSB Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 100 Ohms 8 A 25 % 6 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 2.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB 0603 100MHz 120Ohm 3500mA AECQ2 43.475In Stock
120.000On Order
Min.: 1
Mult.: 1
Reel: 4.000

WE-MPSB Multilayer Suppression Beads SMD/SMT 0603 (1608 metric) 110 Ohms 4.1 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1210 100MHz 52Ohm 3000mA AECQ200 65.313In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WE-CBF Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 52 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1812 100MHz 785Ohm 3A AECQ200 16.701In Stock
26.800Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 1.000

WE-CBF Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 785 Ohms 3 A 30 % 50 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF SMD Bead 100MHz 35 mOhms 4000mA 28.859In Stock
Min.: 1
Mult.: 1
Reel: 1.000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 940 Ohms 4 A 25 % 35 mOhms - 25 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 600MHz 60Ohm 3000mA AEC-Q200 32.425In Stock
2.690Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0603 (1608 metric) 110 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 300Ohm 2000mA AEC-Q200 107.169In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 2 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 600Ohm 1000mA AEC-Q200 212.900In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 1000Ohm 200mA AEC-Q200 88.695In Stock
96.000Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 200 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 120MHz 1000Ohm 600mA AEC-Q200 66.788In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0603 (1608 metric) 1 kOhms 600 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 2500Ohm 50mA AEC-Q200 43.037In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2.5 kOhms 50 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 120Ohm 350mA AEC-Q200 26.407In Stock
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 350 mA 25 % 350 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 600Ohm 250mA AEC-Q200 42.824In Stock
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 250 mA 25 % 560 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 600Ohm 300mA AEC-Q200 71.745In Stock
6.000Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 1000Ohm 200mA AEC-Q200 79.151In Stock
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 1.5 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PF Power Ferrite 100MHz 340ohm 10A 2.033In Stock
1.500Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 500

WE-PF Ferrite Chip Beads SMD/SMT 6 kOhms 10 A 25 % 9 mOhms - 40 C + 125 C 12 mm 8 mm 8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PBF High Current 25MHz 16A 28Ohm 28.502In Stock
40.000On Order
Min.: 1
Mult.: 1
Reel: 500

WE-PBF Ferrite Chip Beads SMD/SMT 42 Ohms 16 A 25 % 600 uOhms - 55 C + 125 C 4 mm 3 mm 2.55 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-AENA Na Cryst Blk 10.2mm 60Ohms AECQ2 135In Stock
Min.: 1
Mult.: 1

WE-AENA EMI Suppression Ferrite Beads Axial 20 Ohms, 60 Ohms 25 % - 40 C + 125 C 30 mm 21.3 mm AEC-Q200 Tray
Wurth Elektronik Ferrite Beads WE-MPSA EMI 100Ohms 10A 4mOhms AEC-Q200 5.000In Stock
Min.: 1
Mult.: 1
Reel: 2.500

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 100 Ohms, 160 Ohms 10 A 25 % 4 mOhms - 55 C + 125 C 8.5 mm 3.05 mm 2.28 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-TMSB 10Ohms 500mA 0201 0.1Ohms 14.010In Stock
Min.: 1
Mult.: 1
Reel: 15.000

WE-TMSB SMT EMI Suppression Ferrite Beads SMD/SMT 0201 (0603 metric) 10 Ohms 650 mA 25 % 100 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 120Ohm 5000mA 0.020Ohms AEC-Q200 6.004In Stock
3.000Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBF SMT EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel