+ 150 C Ferrite Beads

Results: 207
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Murata Electronics Ferrite Beads 180 OHM 4.507In Stock
12.000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 4.000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 180 Ohms 4 A 25 % 20 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 2.3A FERRITE-BEAD 1.893In Stock
4.000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 4.000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2.3 A 25 % 60 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 70 OHM 25% 7.952In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 70 Ohms 6 A 25 % 9 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 3.453In Stock
2.500Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

BLM31_H Ferrite Beads SMD/SMT 1206 (3216 metric) 470 Ohms 2.7 A 25 % 20 mOhms - 55 C + 150 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 229In Stock
Min.: 1
Mult.: 1
Reel: 300

BLT Ferrite Beads SMD/SMT 68 Ohms 11 A 10 mOhms - 55 C + 150 C 5 mm 5 mm 5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1kMHz .6Ohm 25% 1608 AEC-Q200 18.816In Stock
Min.: 1
Mult.: 1
Reel: 4.000

KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 300 mA 25 % 600 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600MHz .4Ohm 25% 1608 AEC-Q200 10.451In Stock
20.000Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 4.000

KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120MHz 0.3Ohm 25% 1608 AEC-Q200 4.355In Stock
Min.: 1
Mult.: 1
Reel: 4.000

KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % 300 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads Chip Beads 240Ohms, 25%, 100MHz 7.590In Stock
Min.: 1
Mult.: 1
Reel: 4.000

KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 240 Ohms 300 mA 25 % 600 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 50MHz 25%Ohm 25% 1608 AEC-Q200 6.208In Stock
Min.: 1
Mult.: 1
Reel: 4.000

KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 50 Ohms 500 mA 25 % 250 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1kMHz .5Ohm 25% 1608 AEC-Q200 13.810In Stock
12.000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 400 mA 25 % 500 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120MHz .18Ohm 25% 1608 AEC-Q200 2.083In Stock
Min.: 1
Mult.: 1
Reel: 4.000

KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 180 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 60MHz .1Ohm 25% 1608 AEC-Q200 6.732In Stock
Min.: 1
Mult.: 1
Reel: 4.000

KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 800 mA 25 % 100 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600MHz .4Ohm 25% 1608 AEC-Q200 6.411In Stock
Min.: 1
Mult.: 1
Reel: 4.000

KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120MHz 0.15Ohm 25% 1608 AEC-Q200 7.364In Stock
Min.: 1
Mult.: 1
Reel: 4.000

KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 150 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600MHz 0.35Ohm 25% 1608 AEC-Q200 3.266In Stock
Min.: 1
Mult.: 1
Reel: 4.000

KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 350 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1kMHz 0.5Ohm 25% 1608 AEC-Q200 5.912In Stock
Min.: 1
Mult.: 1
Reel: 4.000

KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 400 mA 25 % 500 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120MHz 0.2Ohm 25% 1608 AEC-Q200 5.667In Stock
Min.: 1
Mult.: 1
Reel: 4.000

KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 200 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 15kMHz 0.6Ohm 25% 1608 AEC-Q200 5.304In Stock
Min.: 1
Mult.: 1
Reel: 4.000

KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 300 mA 25 % 600 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 300MHz 0.3Ohm 25% 1608 AEC-Q200 12.387In Stock
Min.: 1
Mult.: 1
Reel: 4.000

KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 500 mA 25 % 300 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 60MHz 0.15Ohm 25% 1608 AEC-Q200 1.294In Stock
Min.: 1
Mult.: 1
Reel: 4.000

KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 500 mA 25 % 150 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600MHz 0.4Ohm 25% 1608 AEC-Q200 982In Stock
Min.: 1
Mult.: 1
Reel: 4.000

KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1608 1000ohm 25% 400mA AEC-Q200 9.810In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ-HE Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 400 mA 25 % 500 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1608 470ohm 25% 500mA AEC-Q200 3.454In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ-HE Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 300 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 1000ohm 0.05A 1200mOhm 9.450In Stock
Min.: 1
Mult.: 1
Reel: 10.000

AFBC-Q0402 SMD/SMT 0402 (1005 metric) 1 kOhms 50 mA 25 % 1.2 Ohms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel