Cut Tape Ferrite Beads

Results: 4.495
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Bourns Ferrite Beads 120 OHM 25% 2.100In Stock
Min.: 1
Mult.: 1
: 3.000
Reel, Cut Tape
Bourns Ferrite Beads 50 OHM 25% 2.100In Stock
Min.: 1
Mult.: 1
: 3.000
Reel, Cut Tape
Bourns Ferrite Beads 800 OHM 25% 2.100In Stock
Min.: 1
Mult.: 1
: 3.000
Reel, Cut Tape
Vishay Ferrite Beads 120ohms 0.8A 0805 AEC-Q200 7.730In Stock
Min.: 1
Mult.: 1
: 4.000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 120 Ohms 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1.5K ohms 0.2A 0805 AEC-Q200 8.000In Stock
Min.: 1
Mult.: 1
: 4.000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 1.5 kOhms 450 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 2.2K ohms 0.2A 0805 AEC-Q200 7.997In Stock
Min.: 1
Mult.: 1
: 4.000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 2.2 kOhms 600 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 0.5A 0805 AEC-Q200 7.850In Stock
Min.: 1
Mult.: 1
: 4.000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 600 Ohms 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 0.6A 0805 AEC-Q200 8.000In Stock
Min.: 1
Mult.: 1
: 4.000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 600 Ohms 450 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 500ohms 2A 1206 AEC-Q200 5.973In Stock
Min.: 1
Mult.: 1
: 3.000

ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 500 Ohms 70 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 30ohms 6A 1206 AEC-Q200 5.975In Stock
Min.: 1
Mult.: 1
: 3.000

ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 30 Ohms 10 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 390ohms 2A 1206 AEC-Q200 6.000In Stock
Min.: 1
Mult.: 1
: 3.000

ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 390 Ohms 70 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 60ohms 4A 1206 AEC-Q200 6.000In Stock
Min.: 1
Mult.: 1
: 3.000

ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 60 Ohms 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.85 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 1000 OHM 25% 2.100In Stock
Min.: 1
Mult.: 1
: 3.000
Reel, Cut Tape
Bourns Ferrite Beads 30 OHM 25% 2.100In Stock
Min.: 1
Mult.: 1
: 3.000
Reel, Cut Tape
Vishay Ferrite Beads 600ohms 0.1A 0402 AEC-Q200 19.980In Stock
Min.: 1
Mult.: 1
: 10.000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 600 Ohms 1.6 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 0.1A 0402 AEC-Q200 20.000In Stock
Min.: 1
Mult.: 1
: 10.000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 600 Ohms 1.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 220ohms 0.6A 0805 AEC-Q200 7.800In Stock
Min.: 1
Mult.: 1
: 4.000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 220 Ohms 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 300ohms 0.5A 0805 AEC-Q200 7.995In Stock
Min.: 1
Mult.: 1
: 4.000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 300 Ohms 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 31ohms 6A 1206 AEC-Q200 6.000In Stock
Min.: 1
Mult.: 1
: 3.000

ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 31 Ohms 10 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 1.5A 1206 AEC-Q200 5.907In Stock
Min.: 1
Mult.: 1
: 3.000

ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 600 Ohms 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.85 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 470 OHM 25% 2.100In Stock
Min.: 1
Mult.: 1
: 3.000
Reel, Cut Tape
Vishay Ferrite Beads 1.5K ohms 0.05A 0402 AEC-Q200 20.000In Stock
Min.: 1
Mult.: 1
: 10.000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 1.5 kOhms 2.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 1.3A 0603 AEC-Q200 7.395In Stock
Min.: 1
Mult.: 1
: 4.000

ILHB-0603 Ferrite Bead SMD/SMT 0603 (1608 metric) 600 Ohms 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 1A 0603 AEC-Q200 7.365In Stock
Min.: 1
Mult.: 1
: 4.000

ILHB-0603 Ferrite Bead SMD/SMT 0603 (1608 metric) 600 Ohms 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 2.5K ohms 0.2A 0805 AEC-Q200 8.000In Stock
Min.: 1
Mult.: 1
: 4.000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 2.5 kOhms 700 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel