501 Ferrite Beads

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Wurth Elektronik Ferrite Beads WE-UKW L=40mm 100MHz @ 800Ohms 3A
5.703Expected 27/02/2026
Min.: 1
Mult.: 1

WE-UKW EMI Suppression Ferrite Beads Axial 800 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C 10 mm 6 mm Bulk
Pulse Electronics Ferrite Beads 100505 120R 550mA 1.449In Stock
160.000Expected 07/04/2026
Min.: 1
Mult.: 1
Reel: 10.000

BBSY Multilayer Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 550 mA 25 % 190 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C
17.690Expected 05/05/2026
Min.: 1
Mult.: 1
Reel: 10.000

BBSJ Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
Reel: 15.000

NFZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 500 Ohms 275 mA 25 % 730 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel
TAIYO YUDEN Ferrite Beads HI CURR 1206 500 OHM Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

LCMG Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 2 A 30 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=500 Ohms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 42.000
Mult.: 3.000
Reel: 3.000

BBBK RF Inductors SMD/SMT 1206 (3216 metric) 500 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 500 OHM 0603 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 500 Ohms 300 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=500 Ohms Shielded SMD/SMT DCR=100 mOhms - 40 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 24.000
Mult.: 3.000
Reel: 3.000

ABPY Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 2 A 25 % 100 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
TAIYO YUDEN LMMGA321616T501NG
TAIYO YUDEN Ferrite Beads HI CURR 500OHMS 30% Non-Stocked Lead-Time 7 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

LMMG Reel
TAIYO YUDEN LLMGA321616T501NG
TAIYO YUDEN Ferrite Beads HI CURR 1206 500 OHMS 30% Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

LLMG Reel, Cut Tape, MouseReel
Walsin WLBD3216HCU501PB
Walsin Ferrite Beads Chip Bead 3216HC(1206) 500 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
ABRACON AFBC-Q3211-501-T
ABRACON Ferrite Beads Bead 500&! 3A 40m&! Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 500 2.0A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 2 A 25 % 200 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 500 1.5A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 500 Ohms 1.5 A 25 % 250 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 500 1.0A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 500 Ohms 1 A 25 % 300 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 500 200mA SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 500 Ohms 200 mA 25 % 650 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 500 OHM +/-20% a. 100Mhz Non-Stocked
Min.: 1
Mult.: 1
Reel: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 1 A 20 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 500 OHM +/-10% a. 100Mhz Non-Stocked
Min.: 5
Mult.: 5
Reel: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 1 A 10 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
AEM Ferrite Beads FERRITE BEAD, CHIP, 1206, 500 OHM +/-5% a. 100Mhz Non-Stocked
Min.: 5
Mult.: 5
Reel: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 1 A 5 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=470 Ohms Shielded SMD/SMT DCR=100 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 36.000
Mult.: 3.000
Reel: 3.000

BBPY Ferrite Beads SMD/SMT 1206 (3216 metric) 470 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel