AEC-Q200 Ferrite Beads

Results: 1.264
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Murata Electronics Ferrite Beads 3.775In Stock
8.000On Order
Min.: 1
Mult.: 1
Reel: 4.000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 33 OHM Alternate Sizing Guide Below 27.400In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 33 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 22.237In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 33 Ohms 3 A 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM Alternate Sizing Guide Below 17.667In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 60 OHM Alternate Sizing Guide Below 25.230In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 60 OHMS 8.158In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM 25% 1.5A AEC-Q200 21.407In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 330 Ohms 1.5 A 25 % 70 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads FB SMD 0603inch 100o hm INFOTMT Alternate Sizing Guide Below 1.736In Stock
4.000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 4.000

BLM18_Z Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3.7 A 25 % 26 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads FB SMD 0603inch 1000 ohm POWRTRN, AEC-Q20 Alternate Sizing Guide Below 17.723In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 1.2 A 25 % 222 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM Alternate Sizing Guide Below 16.060In Stock
24.000Expected 15/04/2026
Min.: 1
Mult.: 1
Reel: 4.000

BLM18_Z Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 1.2 A 25 % 222 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads FB SMD 0603inch 220o hm INFOTMT Alternate Sizing Guide Below 16.455In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM18_Z Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.8 A 25 % 48 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads FB SMD 0603inch 30oh m POWRTRN, AEC-Q200 Alternate Sizing Guide Below 8.867In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads FB SMD 0603inch 30oh m INFOTMT Alternate Sizing Guide Below 3.113In Stock
4.000Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 4.000

BLM18_Z Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 6 A 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 4.467In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 120 Ohms 1 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 3.893In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 150 Ohms 1 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 7.503In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 900 mA 25 % 120 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 2.168In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 900 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2.650In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 220 Ohms 900 mA 25 % 130 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 937In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 800 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below 10.287In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 800 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below 7.947In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 700 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 4.656In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 470 Ohms 700 mA 25 % 180 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 5 OHM 25% Alternate Sizing Guide Below 446In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 5 Ohms 1 A 25 % 70 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 3.090In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 600 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 150 OHM 25% Alternate Sizing Guide Below 658In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 600 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel