25 Series Ferrite Beads

Results: 228
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Fair-Rite Ferrite Beads Multilayer Chip BD 10Ohm 25% 100MHz 28.333In Stock
Min.: 1
Mult.: 1
Reel: 4.000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 10 Ohms 700 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=100 OHM@100MHz 25% 39.479In Stock
Min.: 1
Mult.: 1
Reel: 4.000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 400 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=1K OHM @100MHz 25 1.337In Stock
Min.: 1
Mult.: 1
Reel: 4.000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 100 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 120 OHM 0603 85.776In Stock
120.000On Order
Min.: 1
Mult.: 1
Reel: 4.000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=120 OHM@100MHz 25 36.304In Stock
Min.: 1
Mult.: 1
Reel: 4.000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 450 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 150 OHM 0603 400mA 38.146In Stock
Min.: 1
Mult.: 1
Reel: 4.000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 400 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 0603 Case Size Multilayer Chip Bead 40.816In Stock
Min.: 1
Mult.: 1
Reel: 4.000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Fair-Rite Ferrite Beads MultLyr Chip Bead 30 OHM 0603 400mA 28.502In Stock
Min.: 1
Mult.: 1
Reel: 4.000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 400 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Fair-Rite Ferrite Beads MultLyr Chip Bead 30 OHM 0603 3000mA 37.983In Stock
Min.: 1
Mult.: 1
Reel: 4.000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 300 OHM 0603 400mA 73.057In Stock
Min.: 1
Mult.: 1
Reel: 4.000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 300 OHM 0603 450mA 4.682In Stock
28.000Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 4.000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 450 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=330 OHM@100MHz 25 4.546In Stock
Min.: 1
Mult.: 1
Reel: 4.000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 50 mA 25 % 1.2 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=60 OHM@100MHz 25% 50.248In Stock
Min.: 1
Mult.: 1
Reel: 4.000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 0603 Case Size Multilayer Chip Bead 3.128In Stock
Min.: 1
Mult.: 1
Reel: 4.000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 0603 Case Size Multilayer Chip Bead 24.432In Stock
Min.: 1
Mult.: 1
Reel: 4.000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 100 OHM 0805 300mA 39.686In Stock
Min.: 1
Mult.: 1
Reel: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 1000 OHM 0805 1000mA 31.092In Stock
108.000Expected 06/07/2026
Min.: 1
Mult.: 1
Reel: 4.000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1 A 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 11 OHM 0805 300mA 13.696In Stock
Min.: 1
Mult.: 1
Reel: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 300 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 120 OHM 0805 300mA 76.252In Stock
80.000Expected 27/07/2026
Min.: 1
Mult.: 1
Reel: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 120 OHM 0805 250mA 22.750In Stock
16.000Expected 13/07/2026
Min.: 1
Mult.: 1
Reel: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 250 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 0805 Case Size Multilayer Chip Bead 28.765In Stock
Min.: 1
Mult.: 1
Reel: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Fair-Rite Ferrite Beads MultLyr Chip Bead 1.5 KOHM 0805 300mA 41.978In Stock
Min.: 1
Mult.: 1
Reel: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.5 kOhms 300 mA 25 % 700 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 2000 OHM 0805 200mA 3.784In Stock
Min.: 1
Mult.: 1
Reel: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2 kOhms 200 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 0805 Case Size Multilayer Chip Bead 18.590In Stock
Min.: 1
Mult.: 1
Reel: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Fair-Rite Ferrite Beads MultLyr Chip Bead 30 OHM 0805 3000mA 49.479In Stock
Min.: 1
Mult.: 1
Reel: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel