AEC-Q200 Ferrite Beads

Results: 1.264
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Pulse Electronics Ferrite Beads DCR=200 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 8 Weeks
Min.: 100.000
Mult.: 10.000
Reel: 10.000

ABSY Chip Beads SMD/SMT 100 Ohms 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel
Murata Electronics Ferrite Beads 10 OHM 500MA Alternate Sizing Guide Below Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 15.000

BLM03_Z 0201 (0603 metric) 10 Ohms 500 mA 0.6 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 200MA Alternate Sizing Guide Below Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 15.000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 120 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 240 OHM 200MA Alternate Sizing Guide Below Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 15.000

BLM03_Z 0201 (0603 metric) 240 Ohms 200 mA 0.6 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 100MA Alternate Sizing Guide Below Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 15.000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 600 Ohms 100 mA 25 % 1.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 70 OHM 200MA Alternate Sizing Guide Below Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 15.000

BLM03_Z 0201 (0603 metric) 70 Ohms 200 mA 0.6 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 80 OHM 200MA Alternate Sizing Guide Below Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 15.000

BLM03_Z 0201 (0603 metric) 80 Ohms 200 mA 0.6 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 15.000

BLM03_Z 0201 (0603 metric) 120 Ohms 100 mA 0.6 mm 0.3 mm AEC-Q200 Reel, Cut Tape
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 15.000

BLM03_Z 0201 (0603 metric) 22 Ohms 200 mA 0.6 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 15.000

BLM03_Z 0201 (0603 metric) 47 Ohms 200 mA 0.6 mm 0.3 mm AEC-Q200 Reel, Cut Tape
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 15.000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 75 Ohms 200 mA 25 % 1 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 15.000

BLM03_Z 0201 (0603 metric) 33 Ohms 150 mA 0.6 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 15.000

BLM03_Z 0201 (0603 metric) 56 Ohms 100 mA 0.6 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 15.000

BLM03_Z 0201 (0603 metric) 80 Ohms 100 mA 0.6 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 15.000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 240 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 15.000

BLM03_Z 0201 (0603 metric) 600 Ohms 200 mA 0.6 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 15.000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 75 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 15.000

BLM03_Z 0201 (0603 metric) 25 Ohms 600 mA 0.6 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 15.000

BLM03_Z 0201 (0603 metric) 50 Ohms 400 mA 0.6 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
Reel: 15.000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 1 kOhms 120 mA 25 % 2.9 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
Reel: 15.000

BLM03_Z 0201 (0603 metric) 1.5 kOhms 120 mA 0.6 mm 0.3 mm AEC-Q200 Reel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
Reel: 15.000

BLM03_Z 0201 (0603 metric) 600 Ohms 150 mA 0.6 mm 0.3 mm AEC-Q200 Reel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
Reel: 15.000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 1 kOhms 125 mA 25 % 2.6 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 15.000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 1.2 kOhms 100 mA 25 % 3.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 10 Weeks
Min.: 15.000
Mult.: 15.000
Reel: 15.000

BLM03_Z 0201 (0603 metric) 600 Ohms 150 mA 0.6 mm 0.3 mm AEC-Q200 Reel