AEC-Q200 Ferrite Beads

Results: 1.264
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Wurth Elektronik Ferrite Beads WE-AENA Na Cryst Blk 10.2mm 34Ohms AECQ2 Non-Stocked
Min.: 100
Mult.: 100

WE-AENA EMI Suppression Ferrite Beads Axial 13 Ohms, 34 Ohms 25 % - 40 C + 125 C 5.5 mm 15.3 mm AEC-Q200 Tray
Wurth Elektronik Ferrite Beads WE-AENA Na Cryst Blk 15.2mm 6Ohms AECQ2 Non-Stocked
Min.: 1
Mult.: 1

WE-AENA EMI Suppression Ferrite Beads Axial 6 Ohms 30 % - 40 C + 125 C 5.5 mm 28.3 mm AEC-Q200 Tray
Wurth Elektronik Ferrite Beads WE-CBA 120Ohms 250mA 0.29Ohms AEC-Q200 Non-Stocked
Min.: 15.000
Mult.: 15.000
Reel: 15.000

WE-CBA Ferrite Beads SMD/SMT 0201 (0603 metric) 120 Ohms 250 mA 25 % 290 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel
Wurth Elektronik Ferrite Beads WE-CBA 240Ohms 300mA 0.57Ohms AEC-Q200 Non-Stocked
Min.: 15.000
Mult.: 15.000
Reel: 15.000

WE-CBA Ferrite Beads SMD/SMT 0201 (0603 metric) 240 Ohms 300 mA 25 % 570 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel
Wurth Elektronik Ferrite Beads WE-CBA 560Ohms 250mA 0.75Ohms AEC-Q200 Non-Stocked
Min.: 15.000
Mult.: 15.000
Reel: 15.000

WE-CBA Ferrite Beads SMD/SMT 0201 (0603 metric) 560 Ohms 250 mA 25 % 750 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel
Wurth Elektronik Ferrite Beads WE-CBA EMI 180Ohms 400mA 0.3Ohms AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 180 Ohms, 260 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 62Ohm 500mA .15Ohm AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 62 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 170Ohms 4A 15mOhms AEC-Q200 Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 170 Ohms, 280 Ohms 4 A 25 % 15 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.52 mm AEC-Q200 Reel
Wurth Elektronik Ferrite Beads WE-CBA EMI 600Ohms 3000mA 0,04Ohm AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 600 Ohms, 900 Ohms 3 A 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 5.0ohms 700mA Signal Line AEC-Q200 Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 5 Ohms 700 mA 2 Ohms 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 400mA Signal Line AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 80ohms 500mA Signal Line AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 47ohms 500mA Signal Line AEC-Q200 Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 47 Ohms 500 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 220ohms 500mA Signal Line AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 500 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 150ohms 1800mA Power Line AEC-Q200 Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 1.8 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads 963-LCMGG160808T300R RPLCMT PN 0603 30OHMS 25% AEC-Q200 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 2.6 A 25 % 28 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads 963-LCMGG160808T331R RPLCMT PN 0603 330OHMS 25% AEC-Q200 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 800 mA 25 % 210 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LCMGA201616T251N RPLCMT PN 0806 250OHMS 30% AEC-Q200 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

FB Ferrite Chip Beads SMD/SMT 0806 (2016 metric) 250 Ohms 2 A 30 % 50 mOhms - 40 C + 125 C 2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN LAMGM160808T121RD
TAIYO YUDEN Ferrite Beads 0603 120 OHM 25 % AEC-Q200 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

LAMG AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN LAMGM160808T221RD
TAIYO YUDEN Ferrite Beads 0603 220 OHM 25 % AEC-Q200 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

LAMG AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN LAMGM160808T300RD
TAIYO YUDEN Ferrite Beads 0603 30 OHM 25 % AEC-Q200 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

LAMG AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN LAMGM160808T331RD
TAIYO YUDEN Ferrite Beads 0603 330 OHM 25 % AEC-Q200 Non-Stocked Lead-Time 7 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

LAMG AEC-Q200 Reel
TAIYO YUDEN LAMGM160808T471RD
TAIYO YUDEN Ferrite Beads 0603 470 OHM 25 % AEC-Q200 Non-Stocked Lead-Time 7 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

LAMG AEC-Q200 Reel
TAIYO YUDEN LAMGM160808T600RD
TAIYO YUDEN Ferrite Beads 0603 60 OHM 25 % AEC-Q200 Non-Stocked Lead-Time 7 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

LAMG AEC-Q200 Reel
TAIYO YUDEN LAMGM160808T601RD
TAIYO YUDEN Ferrite Beads 0603 600 OHM 25 % AEC-Q200 Non-Stocked Lead-Time 7 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

LAMG AEC-Q200 Reel