EMIFIL Ferrite Beads

Results: 130
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

NFZ AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 300ohm 2550mA Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 300 Ohms 2.55 A 30 % 30 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads EMI Filter SMD 180ohm INFOTMT Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 180 Ohms 4 A 25 % 22 mOhms - 55 C + 125 C 2 mm 1.6 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads EMI Filter SMD 300ohm INFOTMT
5.701Expected 20/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 300 Ohms 3.8 A 25 % 26 mOhms - 55 C + 125 C 2 mm 1.6 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 500

NFZ EMI Filters SMD/SMT 22 Ohms 2.3 A 30 % 44 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel