5110 Ferrite Beads

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Wurth Elektronik Ferrite Beads WE-AENA Na Cryst Blk 5.2mm 20Ohms AECQ2 135In Stock
Min.: 1
Mult.: 1

WE-AENA EMI Suppression Ferrite Beads Axial 20 Ohms 30 % - 40 C + 125 C 10 mm 15.3 mm AEC-Q200 Tray
Wurth Elektronik Ferrite Beads WE-TEMA Toroidal EMI Suprsr Ferr 10.5Ohm 166In Stock
Min.: 1
Mult.: 1

WE-TEMA Toroidal EMI Suppression Ferrite 1.15 Ohms, 6.35 Ohms, 10.5 Ohms 30 % - 55 C + 150 C 7 mm 16 mm AEC-Q200 Tray
Wurth Elektronik Ferrite Beads WE-AENA Na Cryst Blk 15.2mm 14Ohms AECQ2 56In Stock
Min.: 1
Mult.: 1

WE-AENA EMI Suppression Ferrite Beads Axial 14 Ohms 30 % - 40 C + 125 C 10 mm 15.3 mm AEC-Q200 Tray
Wurth Elektronik Ferrite Beads WE-CBA EMI 1000Ohm 300mA .35Ohm AEC-Q200 11.935In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 1 kOhms 300 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 11 OHM 0805 300mA 13.696In Stock
Min.: 1
Mult.: 1
Reel: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 300 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 11 Ohms @ 100MHz 2.000 A 50.00 mOhm 10.230In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 11ohm 0.9A 100mOhm 655In Stock
Min.: 1
Mult.: 1
Reel: 4.000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 11 Ohms 900 mA 25 % 100 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTI-LAYER CHIP BEAD Non-Stocked
Min.: 1
Mult.: 1
Reel: 10.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 300 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=11 Ohms Shielded SMD/SMT DCR=50 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 80.000
Mult.: 10.000
Reel: 10.000

BBSY Ferrite Beads SMD/SMT 0402 (1005 metric) 11 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Fair-Rite Ferrite Beads MULTI-LAYER CHIP BEAD Non-Stocked
Min.: 1
Mult.: 1

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 300 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Bulk
Bel Signal Transformer Ferrite Beads FERRITE BEAD 11 OHM 0805 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 11 1.8A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 11 Ohms 1.8 A 7 Ohms to 15 Ohms 50 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 11 OHM 800MA Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 11 Ohms 800 mA 7 Ohms to 15 Ohms 40 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel