Power Reel Common Mode Filter Chokes

Results: 359
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Delevan Common Mode Chokes / Filters RoHS, Surface Mount, Toroidal Power Choke, 10 uH , +/- 10% 70In Stock
Min.: 1
Mult.: 1
: 100

PCB Mount 1 Channel PTKMR-SM SMD/SMT 10 uH 10 % 7.36 A 10 mOhms 17.78 mm 17.02 mm 10.16 mm Reel, Cut Tape Power Inductors Vertical Mount Toroidal Power Choke
Wurth Elektronik Common Mode Chokes / Filters WE-FC AEC-Q200 33mH 0.44A 2Ohm 134In Stock
Min.: 1
Mult.: 1
: 120

PCB Mount 1 Channel WE-FC Radial 33 mH 300 mA 2 Ohms - 40 C + 125 C 21.2 mm x 21.2 mm x 17.8 mm 21.2 mm 21.2 mm 17.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Inductors
Wurth Elektronik Common Mode Chokes / Filters WE-FC AEC-Q200 1.2mH 2.2A .1Ohm 53In Stock
Min.: 1
Mult.: 1
: 120

WE-FC AEC-Q200 Reel, Cut Tape, MouseReel Power Inductors
Wurth Elektronik Common Mode Chokes / Filters WE-FC AEC-Q200 5.6mH 1.05A .415Ohm 5In Stock
120Expected 27/08/2026
Min.: 1
Mult.: 1
: 120

PCB Mount 1 Channel WE-FC Radial 5.6 mH 800 mA 415 mOhms - 40 C + 125 C 21.2 mm x 16.6 mm x 22.5 mm 21.2 mm 16.6 mm 22.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Inductors
Wurth Elektronik Common Mode Chokes / Filters WE-FC AEC-Q200 22mH 0.52A 1.63Ohm 215In Stock
Min.: 1
Mult.: 1
: 120

PCB Mount 1 Channel WE-FC Radial 22 mH 400 mA 1.635 Ohms - 40 C + 125 C 21.2 mm x 16.6 mm x 22.5 mm 21.2 mm 16.6 mm 22.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Inductors
Bourns Common Mode Chokes / Filters 25K 25% .5amp SMT Non-Stocked
Min.: 1
Mult.: 1
: 1.500

PCB Mount 1 Channel DR332 SMD/SMT 25 nH 25 % 500 mA 200 mOhms 7.1 mm 6 mm 5 mm Reel, Cut Tape, MouseReel Fixed Inductors
Bourns Common Mode Chokes / Filters 25K 25% .5amp SMT Non-Stocked
Min.: 1.500
Mult.: 1.500
: 1.500

PCB Mount 1 Channel DR332 SMD/SMT 25 nH 25 % 500 mA 200 mOhms 7.1 mm 6 mm 5 mm Reel Fixed Inductors
Bourns Common Mode Chokes / Filters 470K 25% .5amp SMT Non-Stocked
Min.: 1
Mult.: 1
: 1.500

PCB Mount 1 Channel DR332 SMD/SMT 470 nH 25 % 500 mA 280 mOhms 7.1 mm 6 mm 5 mm Reel, Cut Tape, MouseReel Fixed Inductors
Bourns Common Mode Chokes / Filters 470K 25% .5amp SMT Non-Stocked
Min.: 1.500
Mult.: 1.500
: 1.500

PCB Mount 1 Channel DR332 SMD/SMT 470 nH 25 % 500 mA 280 mOhms 7.1 mm 6 mm 5 mm Reel Fixed Inductors
Bourns Common Mode Chokes / Filters 4.7M 25% .5amp SMT Non-Stocked
Min.: 1
Mult.: 1
: 1.500

PCB Mount 1 Channel DR332 SMD/SMT 4.7 uH 25 % 200 mA 700 mOhms 7.1 mm 6 mm 5 mm Reel, Cut Tape, MouseReel Fixed Inductors
Bourns Common Mode Chokes / Filters 4.7M 25% .5amp SMT Non-Stocked
Min.: 1.500
Mult.: 1.500
: 1.500

PCB Mount 1 Channel DR332 SMD/SMT 4.7 uH 25 % 500 mA 700 mOhms 7.1 mm 6 mm 5 mm Reel Fixed Inductors
Delevan Common Mode Chokes / Filters 10uH 10% Hi Current Choke SMT Non-Stocked
Min.: 500
Mult.: 500
: 500

PCB Mount 1 Channel SMD/SMT 10 uH 10 % 2 A 64 mOhms 30 MHz 0.53 in 0.42 in 0.175 in Reel High Current Chokes
Delevan Common Mode Chokes / Filters 100uH 10% Hi Current Choke SMT Non-Stocked
Min.: 500
Mult.: 500
: 500

PCB Mount SMD/SMT 10 % 880 mA 230 mOhms 9 MHz 0.53 in 0.42 in 0.175 in Reel High Current Chokes
Delevan Common Mode Chokes / Filters 1000uH 10% Hi Current Choke SMT Non-Stocked
Min.: 500
Mult.: 500
: 500

PCB Mount 1 Channel SMD/SMT 1 mH 10 % 275 mA 4.5 Ohms 2.3 MHz 0.53 in 0.42 in 0.175 in Reel High Current Chokes
Delevan Common Mode Chokes / Filters 10000uH 10% Hi Current Choke SMT Non-Stocked
Min.: 500
Mult.: 500
: 500

PCB Mount SMD/SMT 10 % 85 mA 18 Ohms 600 kHz 0.53 in 0.42 in 0.175 in Reel High Current Chokes
Delevan Common Mode Chokes / Filters 12uH 10% Hi Current Choke SMT Non-Stocked
Min.: 500
Mult.: 500
: 500

PCB Mount SMD/SMT 10 % 1.93 A 65 mOhms 28 MHz 0.53 in 0.42 in 0.175 in Reel High Current Chokes
Delevan Common Mode Chokes / Filters 120uH 10% Hi Current Choke SMT Non-Stocked
Min.: 500
Mult.: 500
: 500

PCB Mount 1 Channel SMD/SMT 120 uH 10 % 800 mA 300 mOhms 8 MHz 0.53 in 0.42 in 0.175 in Reel High Current Chokes
Delevan Common Mode Chokes / Filters 1200uH 10% Hi Current Choke SMT Non-Stocked
Min.: 500
Mult.: 500
: 500

PCB Mount 1 Channel SMD/SMT 1.2 mH 10 % 250 mA 5.45 Ohms 2.1 MHz 0.53 in 0.42 in 0.175 in Reel High Current Chokes
Delevan Common Mode Chokes / Filters 15uH 10% Hi Current Choke SMT Non-Stocked
Min.: 500
Mult.: 500
: 500

PCB Mount SMD/SMT 10 % 1.71 A 233 mOhms 23 MHz 0.53 in 0.42 in 0.175 in Reel High Current Chokes
Delevan Common Mode Chokes / Filters 150uH 10% Hi Current Choke SMT Non-Stocked
Min.: 500
Mult.: 500
: 500

PCB Mount 1 Channel SMD/SMT 150 uH 10 % 740 mA 650 mOhms 7.3 MHz 0.53 in 0.42 in 0.175 in Reel High Current Chokes
Delevan Common Mode Chokes / Filters 1500uH 10% Hi Current Choke SMT Non-Stocked
Min.: 500
Mult.: 500
: 500

PCB Mount SMD/SMT 10 % 215 mA 2 Ohms 1.9 MHz 0.53 in 0.42 in 0.175 in Reel High Current Chokes
Delevan Common Mode Chokes / Filters 18uH 10% Hi Current Choke SMT Non-Stocked
Min.: 500
Mult.: 500
: 500

PCB Mount SMD/SMT 10 % 1.595 A 393 mOhms 21 MHz 0.53 in 0.42 in 0.175 in Reel High Current Chokes
Delevan Common Mode Chokes / Filters 180uH 10% Hi Current Choke SMT Non-Stocked
Min.: 500
Mult.: 500
: 500

PCB Mount 1 Channel SMD/SMT 180 uH 10 % 650 mA 400 mOhms 6.5 MHz 0.53 in 0.42 in 0.175 in Reel High Current Chokes
Delevan Common Mode Chokes / Filters 1800uH 10% Hi Current Choke SMT Non-Stocked
Min.: 500
Mult.: 500
: 500

PCB Mount SMD/SMT 10 % 205 mA 278 mOhms 1.7 MHz 0.53 in 0.42 in 0.175 in Reel High Current Chokes
Delevan Common Mode Chokes / Filters 22uH 10% Hi Current Choke SMT Non-Stocked
Min.: 500
Mult.: 500
: 500

PCB Mount 1 Channel SMD/SMT 22 uH 10 % 1.465 A 146 mOhms 19 MHz 0.53 in 0.42 in 0.175 in Reel High Current Chokes