EMDR501W393M1GF001E

Johanson Dielectrics
605-EMDR501W393M1GF0
EMDR501W393M1GF001E

Mfr.:

Description:
Feed Through Capacitors 1812 X7R 500V 0.039uF 20% Polyterm Sn (RoHS)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
986
Expected 01/10/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp108.241 Rp108.241
Rp75.952 Rp759.520
Rp65.312 Rp3.265.600
Rp57.423 Rp5.742.300
Rp55.772 Rp27.886.000
Full Reel (Order in multiples of 1000)
Rp47.516 Rp47.516.000

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Feed Through Capacitors
RoHS:  
0.039 uF
500 VDC
SMD/SMT
20 %
4 Terminal
4.42 mm
3.175 mm
2.286 mm
X2Y Capacitor Filter
1.143 mm
- 55 C
+ 125 C
X7R
Reel
Cut Tape
Brand: Johanson Dielectrics
Frequency Range: 100 kHz to 17 GHz
Insulation Resistance: 100 GOhms
Product Type: Feed Through Capacitors
Factory Pack Quantity: 1000
Subcategory: Filters
Type: EMI Filter
Part # Aliases: 501X43W393MF4E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

X2Y® Filter Capacitors

Johanson Dielectrics X2Y® Filter Capacitors are designed with a unique, patented low-inductance construction featuring two balanced capacitors that are immune to temperature, voltage, and aging-induced performance differences. One X2Y Filter Capacitor from Johanson provides EMI suppression or decoupling, replacing multiple capacitors and inductors, saving board space and reducing assembly costs.