36 pF EMI Filter Circuits

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Cutoff Frequency Circuit Type Capacitance Voltage Rating Current Rating Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK EMI Filter Circuits 3TERM FILTER 100mA 1.617In Stock
4.000Expected 29/06/2026
Min.: 1
Mult.: 1
: 4.000

EMI Network Filter Arrays Signal Line Filter 220 MHz LC (T) Filter 36 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-PE Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 20dB (470MHz to1500MHz), 50mA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4.000

180 MHz L Filter 36 pF 6.3 V 50 mA SMD/SMT - 40 C + 85 C MEA-LE Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4.000

Signal Line Filter 220 MHz LC (T) Filter 36 pF 6.3 V 100 mA SMD/SMT 0805 (2010 metric) - 40 C + 85 C MEA-PE Reel, Cut Tape, MouseReel