110 uH Common Mode Filter Chokes

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
KEMET Common Mode Chokes / Filters 1000V 0.11mH 35A ESR=0.69mOhms AEC-Q200 90In Stock
140Expected 30/10/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCR-XV Through Hole 110 uH 35 A 690 uOhms - 40 C + 120 C Tray 3.5 mm 26.5 mm 35 mm AEC-Q200 Tray AC Line Filters
Pulse Electronics Common Mode Chokes / Filters 110uH 32A DCR=1.10mO hms 40% 692In Stock
Min.: 1
Mult.: 1
Max.: 180
: 45

PCB Mount 1 Channel PA5140.XXXNLT SMD/SMT 110 uH 1.1 kOhms 40 % 32 A 1.1 mOhms 2.82 MHz - 40 C + 125 C 23 mm 24 mm 23 mm Reel, Cut Tape, MouseReel Common Mode Chokes
TE Connectivity / Schaffner Common Mode Chokes / Filters RV Common Mode Choke, MnZn, Four line, 50A, 0.1mH, Horizontal 25In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel RV8140 Radial 110 uH 1 % 50 A 900 uOhms - 40 C + 125 C 47.1 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters RV Common Mode Choke, Nano, Four line, Vertical 40In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RV8541 Through Hole 110 uH 1 % 50 A 900 uOhms - 40 C + 125 C 64 mm 30 mm 65.5 mm Common Mode Chokes Current Compensated Choke
KEMET Common Mode Chokes / Filters 1000V 0.11mH 30A ESR=0.767mOhms AEC-Q200 19In Stock
720On Order
Min.: 1
Mult.: 1
Max.: 60

PCB Mount 1 Channel SCF-XV Through Hole 110 uH 30 A 767 uOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000V 0.11mH 35A ESR=0.7mOhms AEC-Q200 5In Stock
120Expected 19/05/2027
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCR-XV Through Hole 110 uH 35 A 700 uOhms - 40 C + 120 C Tray 3.5 mm 33.5 mm 27.5 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 110uH 3A DCR=52mOhms 40In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SN Through Hole 110 uH 3 A 52 mOhms - 25 C + 105 C Tray 20 mm 21 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Common Mode Chokes / Filters 110uH 3A DCR=71mOhms 94In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SN-J Through Hole 110 uH 3 A 71 mOhms - 25 C + 105 C Tray 22 mm 26 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Common Mode Chokes / Filters 1000V 0.11mH 30A ESR=0.747mOhms AEC-Q200
1.218On Order
Min.: 1
Mult.: 1
Max.: 84

PCB Mount 1 Channel SCF-XV Through Hole 110 uH 30 A 747 uOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-CMB Power Type S 110uH 10kHz 31mOhm
307Expected 27/11/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-CMB NiZn Through Hole 110 uH 30 % 3 A 31 mOhms - 25 C + 125 C 18.5 mm 14.5 mm 22 mm Tray Common Mode Chokes Power Line
Wurth Elektronik 7447032
Wurth Elektronik Common Mode Chokes / Filters WE-FI Leaded 110 uH 20% IR = 1.3 RDC = 0.23 Ohms Non-Stocked Lead-Time 51 Weeks
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-FI Radial 110 uH 20 % 1.3 A 230 mOhms - 40 C + 65 C 13.5 mm x 7.4 mm 7.4 mm Bulk Toroidal Chokes Line Chokes