Pulse BMS Series Common Mode Filter Chokes

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Series Termination Style Inductance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product
Pulse Electronics Common Mode Chokes / Filters MDL,DUAL, XFMR-CMC, 1:1, 4.3KV 1.089In Stock
Min.: 1
Mult.: 1
: 600

2 Channel BMS SMD/SMT 150 uH, 450 uH 450 mOhms - 40 C + 125 C 14.7 mm 12.15 mm 3.45 mm Reel, Cut Tape Signal Transformers
Pulse Electronics Common Mode Chokes / Filters MDL SIN XFMR-CMC AEC-Q200 6.574In Stock
Min.: 1
Mult.: 1
Max.: 2.800
: 700

1 Channel BMS SMD/SMT 450 uH 850 mOhms - 40 C + 125 C 7.62 mm 6.73 mm 5.72 mm AEC-Q200 Reel, Cut Tape, MouseReel Signal Transformers
Pulse Electronics Common Mode Chokes / Filters MDL DUAL XFMR-CMC AEC-Q200 900In Stock
Min.: 1
Mult.: 1
: 350

2 Channel BMS SMD/SMT 450 uH 850 mOhms - 40 C + 125 C 14.7 mm 11.65 mm 3.45 mm AEC-Q200 Reel, Cut Tape Signal Transformers
Pulse Electronics Common Mode Chokes / Filters MDL SIN XFMR-CMC AEC-Q200 1.056In Stock
Min.: 1
Mult.: 1

1 Channel BMS SMD/SMT 150 uH 850 mOhms - 40 C + 125 C 7.62 mm 6.73 mm 5.72 mm AEC-Q200 Tube Signal Transformers
Pulse Electronics Common Mode Chokes / Filters MDL DUAL XFMR-CMC AEC-Q200 2.177In Stock
Min.: 1
Mult.: 1
Max.: 1.200
: 300

2 Channel BMS SMD/SMT 450 uH 450 mOhms, 850 mOhms - 40 C + 125 C SMT-12 14.81 mm 11.68 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Signal Transformers
Pulse Electronics Common Mode Chokes / Filters MDL DUAL XFMR-CMC SMT AEC-Q200 409In Stock
Min.: 1
Mult.: 1
: 35

2 Channel BMS SMD/SMT 150 uH 850 mOhms - 40 C + 125 C 14.7 mm 12.15 mm 3.45 mm AEC-Q200 Reel, Cut Tape, MouseReel Power
Pulse Electronics Common Mode Chokes / Filters MDL DUAL XFMR-CMC SMT AEC-Q200 2In Stock
Min.: 1
Mult.: 1

1 Channel BMS SMD/SMT 150 uH 850 mOhms - 40 C + 125 C 12.15 mm 9 mm 3.45 mm AEC-Q200 Tube Power
Pulse Electronics Common Mode Chokes / Filters MDL DUAL XFMR-CMC SMT AEC-Q200 1.587In Stock
2.700Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 3.600
: 900

1 Channel BMS SMD/SMT 450 uH 850 mOhms - 40 C + 125 C 12.15 mm 9 mm 3.45 mm AEC-Q200 Reel, Cut Tape, MouseReel Signal Transformers
Pulse Electronics Common Mode Chokes / Filters MDL SIN XFMR-CMC AEC-Q200 541In Stock
Min.: 1
Mult.: 1

1 Channel BMS SMD/SMT 150 uH - 40 C + 125 C 7.62 mm 6.73 mm 5.72 mm AEC-Q200 Tube Signal Transformers
Pulse Electronics Common Mode Chokes / Filters MDL DUAL XFMR-CMC AEC-Q200 201In Stock
Min.: 1
Mult.: 1
Max.: 140

2 Channel BMS SMD/SMT 150 uH 850 mOhms - 40 C + 125 C SMT-12 14.81 mm 11.68 mm 5 mm AEC-Q200 Tube Signal Transformers
Pulse Electronics Common Mode Chokes / Filters MDL SIN XFMR-CMC AEC-Q200 258In Stock
650Expected 21/10/2026
Min.: 1
Mult.: 1

1 Channel BMS SMD/SMT 150 uH 850 mOhms - 40 C + 125 C 7.62 mm 6.73 mm 5.72 mm AEC-Q200 Tube Signal Transformers
Pulse Electronics Common Mode Chokes / Filters MDL DUAL XFMR-CMC AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

2 Channel BMS SMD/SMT 150 uH 850 mOhms - 40 C + 125 C 14.7 mm 11.65 mm 3.45 mm AEC-Q200 Tube Signal Transformers