4.8 A Common Mode Filter Chokes

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type


TE Connectivity / AMP Common Mode Chokes / Filters MGDU3-00003, IND DR8.38X4.2 SMD SS 1.215In Stock
Min.: 1
Mult.: 1
: 700

PCB Mount MGD SMD/SMT 4.7 uH 20 % 4.8 A 18.4 mOhms - 40 C + 85 C 12.95 mm x 9.4 mm x 5.21 mm 12.95 mm 9.4 mm 5.21 mm Reel, Cut Tape, MouseReel Power Inductors Wirewound
Vishay / Dale Common Mode Chokes / Filters 300ohms 50% 2020 2.835In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount 1 Channel ICM-2020 SMD/SMT 300 Ohms 50 % 4.8 A 7.5 mOhms - 40 C + 125 C 5.5 mm x 5.5 mm x 3.5 mm 5.5 mm 5.5 mm 3.5 mm Reel, Cut Tape Chokes Surface Mount Common Mode Choke
Bourns Common Mode Chokes / Filters 1mH MIN 763In Stock
945Expected 29/10/2026
Min.: 1
Mult.: 1

Vertical Mount 1 Channel 8100 Radial 1 mH 4.8 A 22 mOhms - 55 C + 105 C 19.3 mm 10.8 mm 15.24 mm Tray Common Mode Chokes
TDK Common Mode Chokes / Filters 80VDC 3.6A 1100Ohm AEC-Q200 5.969In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel ACM-V SMD/SMT 19.8 uH 1.7 kOhms 4.8 A 12 mOhms - 40 C + 125 C 12 mm 11 mm 6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automotive Power Line
Triad Magnetics Common Mode Chokes / Filters COMMON MODE INDUCTOR - L = 1 mH MIN at 1KHZ, I = 4.8A MAX 163In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel CMT Through Hole 1 mH 4.8 A 22 mOhms - 55 C + 150 C 0.76 in 0.165 in 0.9 in Common Mode Filters Power Line
TDK Common Mode Chokes / Filters RING CORE CHOKE 2X3.3MH 4.8A Non-Stocked Lead-Time 6 Weeks
Min.: 480
Mult.: 240

Vertical Mount 1 Channel B82724J Radial 3.3 mH 30 % 4.8 A 46 mOhms - 40 C + 125 C 31.3 mm x 18.5 mm 31.3 mm 18.5 mm 33.2 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke