MFBW1V Series Ferrite Beads

Results: 110
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Eaton Electronics Ferrite Beads 120 OHM 450MA 25.010In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 450 mA 25 % 250 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 220 OHM 300MA 27.891In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 300 mA 25 % 400 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 300 OHM 300MA 15.327In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 300 Ohms 300 mA 25 % 500 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 60 OHM 600MA 6.913In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 200 mA 25 % 700 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 70 OHM 450MA 17.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 450 mA 25 % 200 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads ZERO OHM 1.0A 2PIN 16.971In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 0 Ohms 1 A 0 Ohms to 15 Ohms 80 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 100 OHM 1.0A 2PIN 18.032In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 1 A 25 % 150 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 1000 OHM .55A 2 PADS 7.915In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 500 mA 25 % 550 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 1500 OHM .4A 6.480In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 400 mA 25 % 750 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 220K OHM 1.0A 6.104In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1 A 25 % 200 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 300 OHM 1.0A 3.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 1 A 25 % 250 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 800 OHM .5A 4.112In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 800 Ohms 500 mA 25 % 550 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 0 OHM 100MHZ 3.0A 8.169In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 0 Ohms 3 A 0 Ohms to 15 Ohms 30 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 100 OHMS 2.5A 7.229In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 2.5 A 25 % 100 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 1K OHM 800MA 3.161In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 800 mA 25 % 300 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 120 OHMS 2.0A 10.431In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 2 A 25 % 100 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 15 OHM 3.0A 6.050In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 15 Ohms 3 A 9 Ohms to 21 Ohms 30 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 150 OHM 2.0A 10.657In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 2 A 25 % 100 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur,Impedance 1500 500mA SMT 1.060In Stock
12.000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 1.5 kOhms 300 mA 25 % 500 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 180 OHM 2.0A 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 180 Ohms 2 A 25 % 150 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 220 OHM 2A 10.611In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 150 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 30 OHM 3.0A 5.581In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 3 A 25 % 50 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 300 OHMS 2.0A 15.461In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 2 A 25 % 200 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 31 OHM 3.0A 7.845In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 31 Ohms 3 A 25 % 50 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 60 OHMS 3.0A 8.763In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3 A 25 % 60 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel