MFBW1V Series Ferrite Beads

Results: 110
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Eaton Electronics Ferrite Beads 70 OHM 2.5A 9.963In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 70 Ohms 2.5 A 25 % 80 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 0 4.0A SMT 7.608In Stock
4.000Expected 24/06/2026
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 0 Ohms 4 A 0 Ohms to 15 Ohms 40 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 100 OHM 3.0A 337In Stock
8.000Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 100 Ohms 3 A 25 % 70 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 1000 OHM 2.0A 10.758In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 1 kOhms 2 A 25 % 250 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 1000 OHM .5A 13.483In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 1.5 kOhms 500 mA 25 % 450 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 2000 OHM .3A 10.551In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 2 kOhms 300 mA 25 % 700 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 50 OHM 3.0A 529In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 3 A 25 % 70 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 60 3.0A SMT 4.175In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 60 Ohms 3 A 25 % 70 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 600 OHM 2.0A 7.634In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2 A 25 % 200 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 19 3.0A SMT
2.593Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 19 Ohms 3 A 12 Ohms to 25 Ohms 50 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 300 2.0A SMT
9.770Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 300 Ohms 2 A 25 % 150 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 7 800mA SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 7 Ohms 800 mA 0 Ohms to 11 Ohms 40 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 150 450mA SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 150 Ohms 450 mA 25 % 250 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 180 300mA SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 450 mA 25 % 400 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 19 700mA SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 19 Ohms 700 mA 12 Ohms to 25 Ohms 60 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 200 300mA SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 200 Ohms 300 mA 25 % 400 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 26 700mA SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 26 Ohms 700 mA 25 % 60 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 50 600mA SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 50 Ohms 600 mA 25 % 150 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 500 200mA SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 500 Ohms 200 mA 25 % 650 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 7 1.0A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 7 Ohms 1 A 0 Ohms to 11 Ohms 80 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur,Impedance 1200 500mA SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 1.2 kOhms 500 mA 25 % 650 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 19 1.0A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 19 Ohms 1 A 12 Ohms to 25 Ohms 80 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 26 1.0A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 26 Ohms 1 A 25 % 80 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 500 1.0A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 500 Ohms 1 A 25 % 300 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 7 3.0A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 7 Ohms 3 A 0 Ohms to 11 Ohms 30 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel