PX Series Signal Conditioning

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Frequency Frequency Range Voltage Rating Bandwidth Impedance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
RFMi Signal Conditioning 50 Ohms 30 V 86.841 to 86.871 MHz 3 dB S 3.005In Stock
Min.: 1
Mult.: 1
: 1.000

Signal Conditioning Bandpass Filters 86.85 MHz 86.841 MHz to 86.871 MHz 30 V 50 kHz 50 Ohms SMD/SMT SM-13365-12 - 20 C + 70 C PX Reel, Cut Tape
RFMi Signal Conditioning 50 Ohms 30 V 82.189 to 82.221 MHz 3 dB S Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

Signal Conditioning Bandpass Filters 82.2 MHz 82.189 MHz to 82.221 MHz 30 V 50 kHz 50 Ohms SMD/SMT SM-13365-12 - 20 C + 70 C PX Reel
RFMi Signal Conditioning 30V 82.2 MHz 50 Ohms SMD/SMT SM-13365-12 Non-Stocked
Min.: 3.000
Mult.: 250
: 250

Signal Conditioning SAW Filters 82.2 MHz 82.183 MHz to 82.217 MHz 30 V 42 kHz 50 Ohms SMD/SMT SM-13365-12 - 20 C + 70 C PX AEC-Q200 Reel