Common Mode Filter Chokes

Results: 7.303
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
TDK Common Mode Chokes / Filters 2.2mH 500mA 7.1x6mm SMD 2.933In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount 1 Channel B82793C SMD/SMT 2.2 mH - 30 %, + 50 % 500 mA 400 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Data Line Chokes
Pulse Electronics Common Mode Chokes / Filters 90Ohms RDC=0.30Ohms 250mA 49.166In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount BWCU SMD/SMT 90 Ohms 25 % 250 mA 300 mOhms - 40 C + 105 C 1.25 mm x 1 mm x 1.2 mm 1.25 mm 1 mm 0.8 mm Reel, Cut Tape, MouseReel SMD Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 100Base-T1 PoDL CMC AEC-Q200 1.157In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount Automotive Ethernet SMD/SMT AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters SMD XDSL Choke 4700uH 1Ohm 1.536In Stock
Min.: 1
Mult.: 1
: 400

PCB Mount B4003 SMD/SMT - 40 C + 85 C 9.02 mm 8.76 mm 7.62 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Wurth Elektronik Common Mode Chokes / Filters WE-SL1 SMD Ln Filter 2x180uH 1000ohm 841In Stock
Min.: 1
Mult.: 1
: 1.000

PCB Mount 1 Channel WE-SL1 SMD/SMT 180 uH 1 kOhms 50 % 300 mA 250 mOhms - 40 C + 105 C 6.5 mm 3.6 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Laird Common Mode Chokes / Filters Common choke 1CK 3525 SM 9.298In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount CM1210C SMD/SMT 10 uH 550 Ohms 300 mA 400 mOhms - 55 C + 150 C 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
TDK Common Mode Chokes / Filters 3.3mH 2.2A Vertical Core 1.670In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82732R Through Hole 3.3 mH - 30 %, + 50 % 2.2 A 110 Ohms - 40 C + 125 C 24 mm 16.5 mm 23.5 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 47mH 1.3A 560ohms 1.170In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82734R Radial 47 mH - 30 %, + 50 % 1.3 A 560 mOhms - 25 C + 60 C 32.5 mm 31 mm 21 mm Tray Power Line Chokes Power Line Choke
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 319nH DCR=.3Ohms 4.607In Stock
Min.: 1
Mult.: 1
: 2.000

1206USB Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 220uH 20A DCR=2.6mOh ms 40% 490In Stock
Min.: 1
Mult.: 1
: 70

PCB Mount 1 Channel PA5140.XXXNLT SMD/SMT 222 uH 2.6 kOhms 40 % 20 A 2.6 mOhms 3.66 MHz - 40 C + 125 C 19 mm 20 mm 19 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 4A 35mH NPB SRF .33MHz 411In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel PH9455 Radial 35 mH 21 kOhms - 30 %, + 50 % 4 A 80 mOhms 330 kHz - 40 C + 125 C 30 mm 19 mm 32 mm Tray
TDK Common Mode Chokes / Filters 5VDC 10ohm 30% 0.05A 2.4GHz 65.720In Stock
Min.: 1
Mult.: 1
: 10.000

PCB Mount 2 Channel TCM-M SMD/SMT 140 nH 30 % 50 mA 2 Ohms - 25 C + 85 C 0403 (0907 metric) 0.45 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel Common Mode Filters Thin Film Common Mode Filter
TDK Common Mode Chokes / Filters 27mH 1.7A Vertical Core 902In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82734R Radial 27 mH - 30 %, + 50 % 1.7 A 320 Ohms 21 mm 12.5 mm 15.5 mm Tray Power Line Chokes
TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X5UH -30%/+30% 2.309In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount 2 Channel B82790C SMD/SMT 5 uH 30 % 1 A 100 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape Common Mode Chokes Signal Line
TDK Common Mode Chokes / Filters DATA LINE CHOKE 2X25UH +-30% 3.109In Stock
Min.: 1
Mult.: 1
: 1.500
PCB Mount 2 Channel B82793C SMD/SMT 25 uH 30 % 800 mA 110 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape Common Mode Chokes Signal Line
Laird Common Mode Chokes / Filters 80ohms 100MHz 5A 4 Chokes SMD 1.357In Stock
Min.: 1
Mult.: 1
: 1.000

PCB Mount CM SMD/SMT 80 Ohms 5 A 20 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode EMI Filter Array
Pulse Electronics Common Mode Chokes / Filters 200uH AEC-Q200 10.360In Stock
Min.: 1
Mult.: 1
: 2.500

PCB Mount 1 Channel AWCU SMD/SMT 200 uH 100 mA 4.5 Ohms - 40 C + 125 C 4.5 mm x 3.2 mm x 2.8 mm 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
TE Connectivity / Schaffner Common Mode Chokes / Filters 50A 0.25mH 2-WIRE HORIZONTAL 539In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RB Through Hole 250 uH - 30 %, + 50 % 50 A 900 uOhms 0 Hz to 400 Hz - 40 C + 125 C 57.8 mm x 61 mm x 38 mm 61 mm 57.8 mm 38 mm Common Mode Chokes Current Compensated Choke
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 4700uH 1Ohm 1.563In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SMD/SMT 4.7 mH 30 % 1 Ohms 10.16 mm 8.76 mm 3.81 mm Tube Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 22.5uH .22Ohms 1.452In Stock
Min.: 1
Mult.: 1
: 250

PCB Mount 1 Channel PE SMD/SMT 22.5 uH 220 mOhms 0 C + 70 C 12.1 mm 11.68 mm 8.64 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter


Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 4700uH .8Ohms LwPrf 2.827In Stock
Min.: 1
Mult.: 1
: 1.600

1 Channel 4.7 mH Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters 10uH 20% SMD 994In Stock
Min.: 1
Mult.: 1
: 600

PCB Mount 1 Channel LPE SMD/SMT 10 uH 2.03 A 30 mOhms - 55 C + 125 C 4841 10.69 mm 12.5 mm 6.3 mm Reel, Cut Tape, MouseReel Gapped Transformers
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X47MH 0.5A 1.028In Stock
1.600Expected 08/09/2026
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82731M Through Hole 47 mH - 30 %, + 50 % 500 mA 2 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 3.3mH 4.6A Vertical Core 1.568In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82734R Radial 3.3 mH - 30 %, + 50 % 4.6 A 46 Ohms 21 mm 12.5 mm 15.5 mm Tray Power Line Chokes
TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X25UH -30%/+30% 2.280In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount 2 Channel B82790C SMD/SMT 25 uH - 30 %, + 50 % 500 mA 130 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line