Common Mode Filter Chokes

Results: 7.464
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Coilcraft Common Mode Chokes / Filters For NoiseAttenuation 5uH 500mA 200mOhms 4.533In Stock
Min.: 1
Mult.: 1
: 500

PDLF Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) For USB 2.0,IEEE1394b,LVDS 5.980In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount BWCU SMD/SMT 60 Ohms 20 % 500 mA 109 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 1.1 mm Reel, Cut Tape, MouseReel SMD Common Mode Chokes
Coilcraft Common Mode Chokes / Filters For NoiseAttenuation 35uH 500mA .075Ohms 1.622In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel PTRF SMD/SMT 35 uH 814 Ohms 500 mA 75 mOhms - 40 C + 85 C 7.8 mm 5.5 mm 3.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Data Line Filter
Pulse Electronics Common Mode Chokes / Filters CMC, RWI, ER19 Planar, SMT 807In Stock
Min.: 1
Mult.: 1
: 100

PCB Mount 1 Channel PH9407.xxxNLT SMD/SMT 120 uH 730 mOhms 35 % 20 A 2.5 mOhms 1.65 MHz - 40 C + 125 C 24.9 mm 21.6 mm 13.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Planar
TDK Common Mode Chokes / Filters 15mH 2.3A 185ohms 5.523In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82734R Through Hole 15 mH - 30 %, + 50 % 2.3 A 185 mOhms - 40 C + 125 C 32.5 mm 31 mm 31 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 2.2mH 500mA 7.1x6mm SMD 2.933In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount 1 Channel B82793C SMD/SMT 2.2 mH - 30 %, + 50 % 500 mA 400 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Data Line Chokes
Pulse Electronics Common Mode Chokes / Filters 2-Line Chip Choke .3Ohms 5.854In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel CCMC SMD/SMT 143 uH 25 % 370 mA 300 mOhms 1.2 GHz 1206 (3216 metric) Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters 22A 1mH NPB SRF 15.94MHz 383In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel PH9455 Through Hole 1 mH 1.5 Ohms - 30 %, + 50 % 22 A 2.1 mOhms 15.94 MHz - 40 C + 125 C 30 mm 19 mm 32 mm Tray
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 2200uH .4Ohms LwPrfl 3.191In Stock
Min.: 1
Mult.: 1
: 1.600

PCB Mount 1 Channel T811X SMD/SMT 2.2 mH - 30 %, + 50 % 500 mA 400 mOhms - 40 C + 85 C 8.9 mm 6.3 mm 3.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke
Wurth Elektronik Common Mode Chokes / Filters WE-SL1 SMD Ln Filter 2x47uH 300ohm 1.283In Stock
Min.: 1
Mult.: 1
: 1.000

PCB Mount 1 Channel WE-SL1 SMD/SMT 47 uH 300 Ohms 50 % 300 mA 160 mOhms - 40 C + 105 C 6.5 mm 3.6 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
TDK Common Mode Chokes / Filters 1210 45ohm 25% 100mA 5VDC AEC-Q200 29.732In Stock
Min.: 1
Mult.: 1
: 4.000

PCB Mount 1 Channel MCZ-DH SMD/SMT 45 Ohms 25 % 100 mA - 40 C + 85 C 0404 (1210 metric) 1.25 mm 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automotive
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X6 8MH 1 3A 2.113In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82731M Through Hole 6.8 mH - 30 %, + 50 % 1.3 A 280 mOhms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 15mH 0.9A - 30%/+50% 21x10mm Radial 1.976In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82731M Radial 15 mH - 30 %, + 50 % 900 mA 600 mOhms - 40 C + 125 C 21 mm 10 mm 20 mm Tray Power Line Chokes
Pulse Electronics Common Mode Chokes / Filters 90Ohms RDC=0.30Ohms 250mA 49.166In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount BWCU SMD/SMT 90 Ohms 25 % 250 mA 300 mOhms - 40 C + 105 C 1.25 mm x 1 mm x 1.2 mm 1.25 mm 1 mm 0.8 mm Reel, Cut Tape, MouseReel SMD Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 100Base-T1 PoDL CMC AEC-Q200 1.157In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount Automotive Ethernet SMD/SMT AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters SMD XDSL Choke 4700uH 1Ohm 1.536In Stock
Min.: 1
Mult.: 1
: 400

PCB Mount B4003 SMD/SMT - 40 C + 85 C 9.02 mm 8.76 mm 7.62 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Wurth Elektronik Common Mode Chokes / Filters WE-SL1 SMD Ln Filter 2x180uH 1000ohm 841In Stock
Min.: 1
Mult.: 1
: 1.000

PCB Mount 1 Channel WE-SL1 SMD/SMT 180 uH 1 kOhms 50 % 300 mA 250 mOhms - 40 C + 105 C 6.5 mm 3.6 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Laird Common Mode Chokes / Filters Common choke 1CK 3525 SM 9.298In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount CM1210C SMD/SMT 10 uH 550 Ohms 300 mA 400 mOhms - 55 C + 150 C 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
TDK Common Mode Chokes / Filters 10mH 2.0A 220mohms 454In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82724B Radial 10 mH 30 % 2 A 220 mOhms - 40 C + 125 C 33.6 mm x 32.6 mm 33.6 mm 32.6 mm 25 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
TDK Common Mode Chokes / Filters 3.3mH 2.2A Vertical Core 1.676In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82732R Through Hole 3.3 mH - 30 %, + 50 % 2.2 A 110 Ohms - 40 C + 125 C 24 mm 16.5 mm 23.5 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 47mH 1.3A 560ohms 1.170In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82734R Radial 47 mH - 30 %, + 50 % 1.3 A 560 mOhms - 25 C + 60 C 32.5 mm 31 mm 21 mm Tray Power Line Chokes Power Line Choke
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 319nH DCR=.3Ohms 5.442In Stock
Min.: 1
Mult.: 1
: 2.000

1206USB Reel, Cut Tape, MouseReel Common Mode Chokes
TDK Common Mode Chokes / Filters 50mA 2LN 8ohm 15GHZ 18.598In Stock
Min.: 1
Mult.: 1
: 10.000

PCB Mount 2 Channel TCM-T SMD/SMT 30 % 50 mA 1 Ohms - 25 C + 85 C 0.45 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel Thin Film Common Mode Filter
Pulse Electronics Common Mode Chokes / Filters 220uH 20A DCR=2.6mOh ms 40% 954In Stock
Min.: 1
Mult.: 1
: 70

PCB Mount 1 Channel PA5140.XXXNLT SMD/SMT 222 uH 2.6 kOhms 40 % 20 A 2.6 mOhms 3.66 MHz - 40 C + 125 C 19 mm 20 mm 19 mm Reel, Cut Tape, MouseReel Common Mode Chokes
TDK Common Mode Chokes / Filters 5VDC 10ohm 30% 0.05A 2.4GHz 68.395In Stock
Min.: 1
Mult.: 1
: 10.000

PCB Mount 2 Channel TCM-M SMD/SMT 140 nH 30 % 50 mA 2 Ohms - 25 C + 85 C 0403 (0907 metric) 0.45 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel Common Mode Filters Thin Film Common Mode Filter