Bourns Common Mode Filter Chokes

Results: 298
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Bourns Common Mode Chokes / Filters SP-E 13/4, L=2x22mH+/-30% 4.140In Stock
Min.: 1
Mult.: 1

Tray
Bourns Common Mode Chokes / Filters Common Mode Inductor 6.600In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 7400 Radial 2 mH 1.8 A 110 mOhms - 55 C + 105 C 19 mm 17 mm 21 mm Bulk EMI Filters Line Filter
Bourns Common Mode Chokes / Filters CMC,3.2x2.5x2.5mm,100uH,80V,0.1A,shd,SMD 10.572In Stock
Min.: 1
Mult.: 1
: 1.200

SRF3225AB AEC-Q200 Reel, Cut Tape
Bourns Common Mode Chokes / Filters 90uH 25% 14.496In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount SRF3216A SMD/SMT 90 Ohms 25 % 400 mA 300 mOhms - 40 C + 125 C 3216 metric 3.2 mm 1.6 mm 2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters Ferrite Chip
Bourns Common Mode Chokes / Filters 12mH MIN 319In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel 8100 Through Hole 12 mH 4 A 110 mOhms - 55 C + 105 C 1.35 in 0.8 in 1.45 in Tray Common Mode Chokes
Bourns Common Mode Chokes / Filters 2000uH 50% SMD 0905 AEC-Q200 3.696In Stock
Min.: 1
Mult.: 1
: 1.000

PCB Mount 2 Channel SRF0905A SMD/SMT 2 mH 50 % 600 mA 420 mOhms - 40 C + 105 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters
Bourns Common Mode Chokes / Filters 40uH 30% SMD 0905 AEC-Q200 2.957In Stock
Min.: 1
Mult.: 1
: 1.000

PCB Mount 1 Channel SRF0905A SMD/SMT 40 uH 30 % 900 mA 250 mOhms - 40 C + 105 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters
Bourns Common Mode Chokes / Filters 20mH MIN 235In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 8100 Radial 20 mH 2.9 A 210 mOhms - 55 C + 105 C 1.35 in 0.8 in 1.45 in Tray Common Mode Chokes Common Mode Inductor
Bourns Common Mode Chokes / Filters 1000uH 25% Bifilar 19.264In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount 1 Channel DR331 SMD/SMT 1 mH 500 mA 400 mOhms - 40 C + 135 C 9 mm 5.4 mm 4.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Surface Mount Data Line Chokes
Bourns Common Mode Chokes / Filters 2.2KuH 25% Bifilar 3.104In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount 1 Channel DR331 SMD/SMT 2.2 mH 25 % 300 mA 700 mOhms - 40 C + 135 C 9 mm 5.4 mm 4.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Data Line Filter
Bourns Common Mode Chokes / Filters 40 uH 0.9A 20-100MHz 7.973In Stock
Min.: 1
Mult.: 1
: 1.000

PCB Mount 1 Channel SRF0905 SMD/SMT 40 uH 800 Ohms 30 % 900 mA 250 mOhms - 40 C + 105 C 0905 9.2 mm 6 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters 1mH MIN @1KHz 220In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel 7300 Radial 1 mH 1.2 A 220 mOhms - 55 C + 105 C 17 mm 11 mm 17 mm Tray EMI Filters
Bourns Common Mode Chokes / Filters 2.55mH 2amp 214In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 7100 Radial 2.55 mH 15 % 2 A 85 mOhms - 55 C + 105 C 20.32 mm 11.43 mm 13.97 mm Bulk Common Mode Chokes
Bourns Common Mode Chokes / Filters 360uH 25% 1.838In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount SRF3216A SMD/SMT 360 Ohms 25 % 300 mA 600 mOhms - 40 C + 125 C 3216 metric 3.2 mm 1.6 mm 2 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Ferrite Chip
Bourns Common Mode Chokes / Filters Line Filters 265In Stock
Min.: 1
Mult.: 1
: 800

SRF1006 Reel, Cut Tape, MouseReel Common Mode Line Filters
Bourns Common Mode Chokes / Filters 4.25mH 2amp 154In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 7100 Through Hole 4.25 mH 15 % 2 A 110 mOhms - 55 C + 105 C 20.32 mm 11.43 mm 13.97 mm Bulk Common Mode Chokes High Current
Bourns Common Mode Chokes / Filters Line Filters 364In Stock
Min.: 1
Mult.: 1
: 800

PCB Mount 1 Channel SRF1006 SMD/SMT 2 mH 2 kOhms 40 % 400 mA 270 mOhms - 40 C + 105 C 10 mm 8.7 mm 6.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters 200uH 25% 401In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount SRF2012A SMD/SMT 200 Ohms 25 % 300 mA 400 mOhms - 55 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Common Mode Inductor
Bourns Common Mode Chokes / Filters 0.85mH 2amp 240In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 7100 Radial 850 uH 15 % 2 A 50 mOhms - 55 C + 105 C 20.32 mm 11.43 mm 13.97 mm Bulk Common Mode Chokes
Bourns Common Mode Chokes / Filters Common Mode Choke HORIZONTAL 201In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel 7300 Radial 5 mH 500 mA 1 Ohms - 55 C + 105 C 17 mm 11 mm 0.6 mm Tray Common Mode Chokes
Bourns Common Mode Chokes / Filters 300 ohms .4A 7.988In Stock
20.000On Order
Min.: 1
Mult.: 1
: 2.000

PCB Mount SRF2012 SMD/SMT 300 Ohms 25 % 300 mA 500 mOhms - 55 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Common Mode Chip Inductor
Bourns Common Mode Chokes / Filters 25uH 25% Sector 2.530In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount 1 Channel DR331 SMD/SMT 25 uH 25 % 500 mA 200 mOhms - 40 C + 135 C 9 mm 5.4 mm 4.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Data Line Filter
Bourns Common Mode Chokes / Filters 180 uH 300mA 3-250MHz 767In Stock
Min.: 1
Mult.: 1
: 1.000

PCB Mount 1 Channel SRF0602 SMD/SMT 180 uH 500 Ohms 50 % 300 mA 250 mOhms - 40 C + 105 C 0602 6.5 mm 3.6 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Line Filter
Bourns Common Mode Chokes / Filters 470uH 50% SMD 0905 AEC-Q200 1.783In Stock
2.000Expected 18/01/2027
Min.: 1
Mult.: 1
: 1.000

PCB Mount 1 Channel SRF0905A SMD/SMT 470 uH 1 kOhms 50 % 1.1 A 140 mOhms - 40 C + 105 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters 82 uH 300mA 3-850MHz 1.194In Stock
Min.: 1
Mult.: 1
: 1.000

PCB Mount 1 Channel SRF0602 SMD/SMT 82 uH 220 Ohms 50 % 300 mA 20 mOhms - 40 C + 105 C 0602 6.5 mm 3.6 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter