EPCOS / TDK Common Mode Filter Chokes

Results: 524
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X27MH 0.7A 370In Stock
2.400Expected 24/02/2026
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82731M Through Hole 27 mH - 30 %, + 50 % 700 mA 1 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 15mH 1.3A -30%/+50% 24.5x14.5 Radial 1.013In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82732F Through Hole 15 mH - 30 %, + 50 % 1.3 A 430 mOhms - 40 C + 125 C 24.5 mm 14.5 mm 13.5 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 68mH 0.6A -30%/+50% 24.5x14.5 Radial 707In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82732F Through Hole 68 mH - 30 %, + 50 % 600 mA 1.97 Ohms - 40 C + 125 C 24.5 mm 14.5 mm 13.5 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 6.8mH 1.7A Vertical Core 539In Stock
1.280Expected 27/03/2026
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82732R Through Hole 6.8 mH - 30 %, + 50 % 1.7 A 190 Ohms - 40 C + 125 C 24 mm 16.5 mm 23.5 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X39MH 0.7A 590In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82732R Through Hole 39 mH - 30 %, + 50 % 700 mA 1.1 Ohms - 40 C + 125 C 24 mm 16.5 mm 23.5 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X47MH 0.6A 916In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82732W Radial 47 mH - 30 %, + 50 % 600 mA 1.4 Ohms - 40 C + 125 C 24 mm x 23 mm 24 mm 23 mm 17.3 mm Tray Power Line Chokes Power Line Chokes Current Compensated D Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters 15mH 1.9A 30% 26.5x24.8mm Radial 385In Stock
546Expected 25/02/2026
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82733F Through Hole 15 mH - 30 %, + 50 % 1.9 A 279 mOhms - 40 C + 125 C 26.5 mm 24.8 mm 14 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters FC23V PTH 39mH Choke 309In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82733V Radial 39 mH - 30 %, + 50 % 1.2 A 696 mOhms 29 mm 15.5 mm 27 mm Tray Power Line Chokes
EPCOS / TDK Common Mode Chokes / Filters FC23V PTH 27mH Choke 71In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82733V Radial 27 mH - 30 %, + 50 % 1.4 A 440 mOhms 29 mm 15.5 mm 27 mm Tray Power Line Chokes
EPCOS / TDK Common Mode Chokes / Filters FC23V PTH 10mH Choke 418In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82733V Radial 10 mH - 30 %, + 50 % 2.3 A 188 mOhms 29 mm 15.5 mm 27 mm Tray Power Line Chokes
EPCOS / TDK Common Mode Chokes / Filters FC23V PTH 100mH Choke 695In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82733V Radial 100 mH - 30 %, + 50 % 700 mA 1.81 Ohms 29 mm 15.5 mm 27 mm Tray Power Line Chokes
EPCOS / TDK Common Mode Chokes / Filters 47mH 1.3A 560ohms 386In Stock
800Expected 17/04/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82734R Radial 47 mH - 30 %, + 50 % 1.3 A 560 mOhms - 25 C + 60 C 32.5 mm 31 mm 21 mm Tray Power Line Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters 27mH 1.7A Vertical Core 137In Stock
800Expected 23/03/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82734R Radial 27 mH - 30 %, + 50 % 1.7 A 320 Ohms 21 mm 12.5 mm 15.5 mm Tray Power Line Chokes
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X39MH 1.4A 397In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82734W Through Hole 39 mH - 30 %, + 50 % 1.4 A 460 mOhms - 40 C + 125 C 32.5 mm x 21.7 mm 32.5 mm 21.7 mm 21.7 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters DATA LINE CHOKE 2X4.7MH -30%/+50% 451In Stock
3.000Expected 22/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel B82793C SMD/SMT 4.7 mH - 30 %, + 50 % 400 mA 550 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters 500VAC 2.1uH 15% 30A 49In Stock
1.440Expected 23/03/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82622S Radial 2.1 uH 15 % 30 A 2.8 mOhms - 40 C + 150 C 19.5 mm 13 mm 23.9 mm Tray
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X1.1MH 2.0A 976In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82720A Through Hole 1.1 mH - 30 %, + 50 % 2 A 65 mOhms - 40 C + 125 C 14.2 mm 14.2 mm 9.6 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X12MH 0.3A 750In Stock
800Expected 27/02/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82720A Radial 12 mH - 30 %, + 50 % 300 mA 1.1 Ohms - 40 C + 125 C 14.2 mm 14.2 mm 9.6 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x22mH 0.3A/+40 C 335In Stock
Min.: 1
Mult.: 1
B82720A Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters DATA LINE CHOKE 2x47mH 0.3A/+40 C 261In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82720H Through Hole 47 mH - 30 %, + 50 % 300 mA 2.7 Ohms - 40 C + 125 C 13 mm x 9.5 mm 13 mm 9.5 mm 14 mm Bulk Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters 2-FACH-NETZCHOKE 2X1.6MH 1.5A 449In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82720K Radial 1.6 mH - 30 %, + 50 % 1.5 A 110 mOhms - 40 C + 125 C 13 mm x 9.5 mm 13 mm 9.5 mm 14 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters NETZCHOKE 2-FACH 2X1.1MH 2.0A 641In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82720K Through Hole 1.1 mH - 30 %, + 50 % 2 A 65 mOhms - 40 C + 125 C 13 mm 9.5 mm 14 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters NETZCHOKE 2.FACH 2X12MH 0.3A 358In Stock
900Expected 20/04/2026
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82720K Through Hole 12 mH - 30 %, + 50 % 300 mA 1.1 Ohms - 40 C + 125 C 13 mm x 9.5 mm 13 mm 9.5 mm 14 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters NETZCHOKE 2-FACH 2X4.4MH 0.6A 329In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82720K Radial 4.4 mH 10 % 600 mA 400 mOhms 13.3 mm 9.5 mm 14.3 mm Tray Ring Core Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 0.88mH 1.8 A 500In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 2 Channel SMD CMC SMD/SMT 880 uH 35 % 1.8 A - 40 C + 125 C SMD-4 12.7 mm 12.7 mm 5.46 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke