EPCOS / TDK Common Mode Filter Chokes

Results: 524
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
EPCOS / TDK Common Mode Chokes / Filters 2-FACH-NETZCHOKE 2X3.0MH 1.0A 1.079In Stock
Min.: 1
Mult.: 1
Reel: 250

PCB Mount 1 Channel B82720S SMD/SMT 3 mH - 30 %, + 50 % 1 A 220 mOhms - 40 C + 125 C 14.5 mm 13.3 mm 8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 2x22mH 0.3A/+40 C 111In Stock
750Expected 24/07/2026
Min.: 1
Mult.: 1
Reel: 250
SMD CMC Reel, Cut Tape Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters 2-FACH-NETZCHOKE 2X4,4MH 1.190In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel B82720S SMD/SMT 4.4 mH 120 mOhms Reel, Cut Tape, MouseReel Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 3mH 2.7A/+40degC 400In Stock
Min.: 1
Mult.: 1
Reel: 200

PCB Mount 2 Channel SMD CMC SMD/SMT 3 mH 35 % 2.7 A - 40 C + 125 C SMD-4 19.3 mm 17.02 mm 10.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke
EPCOS / TDK Common Mode Chokes / Filters SMD Common-Mode Chokes 362In Stock
Min.: 1
Mult.: 1
Reel: 200

PCB Mount 2 Channel SMD CMC SMD/SMT 1.47 mH 35 % 2.8 A - 40 C + 125 C SMD-4 19.3 mm 17.02 mm 10.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke
EPCOS / TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 0.22mH 3.2A/+40degC 21In Stock
400Expected 04/09/2026
Min.: 1
Mult.: 1
Reel: 200

PCB Mount 2 Channel SMD CMC SMD/SMT 220 uH 35 % 3.2 A - 40 C + 125 C SMD-4 19.3 mm 17.02 mm 10.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke
EPCOS / TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 1.32mH 3.2A/+40degC 111In Stock
400Expected 06/07/2026
Min.: 1
Mult.: 1
Reel: 200

PCB Mount 2 Channel SMD CMC SMD/SMT 1.32 mH 35 % 3.2 A - 40 C + 125 C SMD-4 19.3 mm 17.02 mm 10.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke
EPCOS / TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 0.768mH 5.6A/+40degC 86In Stock
Min.: 1
Mult.: 1
Reel: 200

PCB Mount 2 Channel SMD CMC SMD/SMT 768 uH 35 % 5.6 A - 40 C + 125 C SMD-4 19.3 mm 17.02 mm 10.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke
EPCOS / TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 0.59mH 5.7A/+40degC 377In Stock
Min.: 1
Mult.: 1
Reel: 200

PCB Mount 2 Channel SMD CMC SMD/SMT 590 uH 35 % 5.7 A - 40 C + 125 C SMD-4 19.3 mm 17.02 mm 10.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke
EPCOS / TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 0.63mH 10.4A/+40degC 223In Stock
Min.: 1
Mult.: 1
Reel: 100

PCB Mount 2 Channel SMD CMC SMD/SMT 630 uH 35 % 10.4 A - 40 C + 125 C SMD-4 27.94 mm 25.4 mm 12.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke
EPCOS / TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 0.81mH 8.6A/+40degC 300In Stock
Min.: 1
Mult.: 1
Reel: 100

PCB Mount 2 Channel SMD CMC SMD/SMT 810 uH 35 % 8.6 A - 40 C + 125 C SMD-4 27.94 mm 25.4 mm 12.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke
EPCOS / TDK Common Mode Chokes / Filters 2x3.3mH 10A 9.2mOhm RING CORE CHOKE 109In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B8272 Radial 3.3 mH 10 kOhms 10 A 9.2 mOhms - 40 C + 125 C 33 mm 23 mm 30 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters 2x1mH 20A 3.2mOhm RING CORE CHOKE 172In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B8272 Radial 1 mH 17 A 3.2 mOhms - 40 C + 125 C 33 mm 23 mm 30 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters 2x2mH 16A 4.2mOhm RING CORE CHOKE 200In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B8272 Radial 2 mH 16 A 4.2 mOhms - 40 C + 125 C 39 mm 25 mm 37 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X1.3MH 18A 7In Stock
360On Order
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82726S Through Hole 1.3 mH 30 % 18 A 5 mOhms - 40 C + 125 C 51 mm x 51 mm 51 mm 51 mm 22 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters U CORE-CHOKE 649In Stock
728Expected 22/05/2026
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82730U Through Hole 1 mH - 30 %, + 50 % 1.6 A 160 mOhms - 40 C + 125 C 16.5 mm x 11 mm 16.5 mm 11 mm 16.5 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters U CORE-CHOKE 1.431In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82730U Radial 15 mH 30 % 400 mA 2.4 Ohms - 40 C + 125 C 16.5 mm 11 mm 16.5 mm Tray Fixed Inductors
EPCOS / TDK Common Mode Chokes / Filters U CORE-CHOKE 106In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82730U Radial 4.7 mH - 30 %, + 50 % 600 mA 920 mOhms - 40 C + 125 C 16.5 mm x 11 mm 16.5 mm 11 mm 16.5 mm Tray Power Line Chokes Power Line Chokes Current Compensated U Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters 10mH 1A -30%/+50% 21.5x13.5 Radial 435In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82731T Through Hole 10 mH - 30 %, + 50 % 1 A 630 mOhms - 40 C + 125 C 21.5 mm 13.5 mm 21.1 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 3.3mH 1.8A -30%/+50% 21.5x13.5 Radial 350In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82731T Through Hole 3.3 mH - 30 %, + 50 % 1.8 A 200 mOhms - 40 C + 125 C 21.5 mm 13.5 mm 21.1 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 47mH 0.45A -30%/+50% 21.5x13.5 Radial 744In Stock
1.728Expected 07/08/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82731T Radial 47 mH - 30 %, + 50 % 450 mA 2.8 Ohms - 40 C + 125 C 21.5 mm 13.5 mm 21.1 mm Tray Power Line Chokes
EPCOS / TDK Common Mode Chokes / Filters 27mH 0.65A -30%/+50% 21.5x13.5 Radial 514In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82731T Through Hole 27 mH - 30 %, + 50 % 650 mA 1.6 Ohms - 40 C + 125 C 21.5 mm 13.5 mm 21.1 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 3x3.2mH 13A(14A@60C) RING CORE CHOKE 31In Stock
Min.: 1
Mult.: 1

B82746S Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters 3x1.15mH 20A RING CORE CHOKE 8In Stock
84Expected 04/05/2026
Min.: 1
Mult.: 1

B82746S Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 3x6.2mH 8A (7A/80 C) 22In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82746S Radial 6.2 mH - 30 %, + 50 % 8 A 18 mOhms 39 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Triple Choke