EPCOS / TDK Common Mode Filter Chokes

Results: 524
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X15MH 0.40A 929In Stock
Min.: 1
Mult.: 1
Reel: 200

PCB Mount 1 Channel B82791H Radial 15 mH 30 % 400 mA 1.35 Ohms Reel, Cut Tape Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X5UH 1200MA 3.430In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 2 Channel B82793C SMD/SMT 5 uH 30 % 1.2 A 60 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X30MH 0.3A 5.551In Stock
Min.: 1
Mult.: 1
Reel: 200

Vertical Mount 2 Channel B82791H Through Hole 30 mH - 30 %, + 50 % 300 mA 2.2 Ohms - 40 C + 125 C 15.3 mm 7.4 mm 17.6 mm Reel, Cut Tape Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X20MH 2.2A 1.443In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82724J Radial 20 mH 30 % 2.2 A 250 mOhms - 40 C + 125 C 31.3 mm x 18.5 mm 31.3 mm 18.5 mm 33.2 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters 2x5mH 10A 8.2mOhm RING CORE CHOKE 304In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B8272 Radial 5 mH 10 kOhms 11.5 A 8.2 mOhms - 40 C + 125 C 39 mm 23 mm 37 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x 2.7mH 20A 591In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B8272*E6 Radial 2.7 mH - 30 %, + 50 % 20 A 4.4 mOhms 55 mm 34 mm 52 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x0.57mH 50A 159In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B8272*E6 Through Hole 570 uH - 30 %, + 50 % 50 A 1 mOhms - 40 C + 125 C 65 mm 35 mm 61 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters U CORE-CHOKE 3.153In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82730U Radial 10 mH - 30 %, + 50 % 450 mA 1.75 Ohms 16.5 mm 11 mm 16.5 mm Tray Fixed Inductors U Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters 22uH 250mA 58Ohm CAN-BUS AEC-Q200 125degC 1.964In Stock
Min.: 1
Mult.: 1
Reel: 2.500

PCB Mount 2 Channel B82789S SMD/SMT 22 uH - 30 %, + 50 % 250 mA 580 Ohms - 55 C + 110 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X4.4MH 0.6A 1.418In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82720A Through Hole 4.4 mH - 30 %, + 50 % 600 mA 400 mOhms - 40 C + 125 C 14.2 mm 14.2 mm 9.6 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters U CORE-CHOKE 1.446In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82730U Through Hole 3.9 mH - 30 %, + 50 % 750 mA 700 mOhms - 40 C + 125 C 16.5 mm x 11 mm 16.5 mm 11 mm 16.5 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x1mH 28A 216In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B8272*E6 Through Hole 1 mH - 30 %, + 50 % 28 A 2.1 mOhms - 40 C + 125 C 56 mm 34 mm 52 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X50 MH +50%/-30% 1.362In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 2 Channel B82792C SMD/SMT 50 mH - 30 %, + 50 % 100 mA 2.6 Ohms - 40 C + 125 C 11.5 mm 10.5 mm 7.3 mm Reel, Cut Tape Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters 2.2mH 22.7x22.3mm Radial 992In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82722A Through Hole 2.2 mH 30 % 2 A 130 mOhms - 40 C + 125 C 22.7 mm 22.3 mm 13.3 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X3.3mH 12A 180In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82726S Through Hole 3.3 mH 30 % 12 A 8.4 mOhms - 40 C + 125 C 52 mm x 20.1 mm 52 mm 28 mm 55 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 2.2mH 500mA 7.1x6mm SMD 3.170In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel B82793C SMD/SMT 2.2 mH - 30 %, + 50 % 500 mA 400 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Data Line Chokes
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X3.3MH 2.2A 612In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82732W Through Hole 3.3 mH - 30 %, + 50 % 2.2 A 110 mOhms - 40 C + 125 C 24 mm x 23 mm 24 mm 23 mm 17.3 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X27MH 0.8A 338In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82722A Through Hole 27 mH 30 % 800 mA 600 mOhms - 40 C + 125 C 22.7 mm x 22.3 mm 22.7 mm 22.3 mm 13.3 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X47MH 0.3A 626In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 47 mH 30 % 300 mA - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 205In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82724J Through Hole 37 mH 30 % 1.4 A 420 mOhms - 40 C + 125 C 31.3 mm x 18.5 mm 31.3 mm 18.5 mm 33.2 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X250UH 5.0A 73In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82625B Radial 250 uH 20 % 5 A 72 mOhms - 40 C + 125 C 44 mm x 42.4 mm x 30 mm 44 mm 42.4 mm 30 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x39mH 0.5A +70 C 635In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 39 mH 30 % 500 mA 1.38 Ohms 18.2 mm 13.2 mm 20 mm Tray Ring Core Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters 430 uH 23.3x16.1mm 855In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82722J Radial 27 mH 30 % 500 mA 1.2 kOhms - 40 C + 125 C 23.3 mm 16.1 mm 25.4 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X1MH 6A 444In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82724J Through Hole 1 mH 30 % 6 A 23 mOhms - 40 C + 125 C 31.3 mm x 18.5 mm 31.3 mm 18.5 mm 33.2 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X20MH 2.0A 591In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82734R Through Hole 20 mH - 30 %, + 50 % 2 A 240 mOhms - 40 C + 125 C 32.5 mm x 21 mm 32.5 mm 21 mm 31 mm Tray Common Mode Chokes Power Line